NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 313026-01
CORD 16AWG 3COND M/F R/A 118"SJT - 313026-01 - Cable Assemblies
| Digi-Key Part Number | Q119-ND |
1 10 100 250 500 1000 |
11.76000 10.61800 8.53200 7.20480 6.29472 5.30880 |
Extended Price
11.76 106.18 853.20 1801.20 3147.36 5308.80 |
| Manufacturer Part Number | 313026-01 | |||
| Description | CORD 16AWG 3COND M/F R/A 118"SJT | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 313026-01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to IEC 320-C13, Right Angle |
| Conductors | 3 |
| Length | 9.84' (3.00m) |
| Cord Type | SJT, Shielded, 16AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
313026 01 31302601 Q119 ND Q119ND Q119 |
313026-01 Specification Sheet
CORD 16AWG 3COND M/F R/A 118"SJT - 313026-01 (Q119-ND) - Cable Assemblies
Related parts NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 313026-01NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 313026-01
Order 'cord 16awg 3cond m/f r/a 118"sjt - 313026-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q119-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 313014-01
Order 'cord 16awg 3cond m/f r/a 118"sjt - 313014-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q118-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 313010-01
Order 'cord 16awg 3cond m/f r/a 79" sjt - 313010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q117-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 313011-01
Order 'cord 16awg 3cond m/f r/a 79" sjt - 313011-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q360-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 313009-01
Order 'cord 18awg 3cond m/f r/a 118"sjt - 313009-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q105-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 313006-01
Order 'cord 18awg 3cond m/f r/a 79" sjt - 313006-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q104-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311022-01
Order 'cord 16awg 3cond 118" black sjt - 311022-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q111-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 312014-01
Order 'cord 16awg 3cond m/f blk 118"sjt - 312014-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q116-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 312040-01
Order 'cord 16awg 3cond m/f blk 118"sjt - 312040-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q120-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 311019-01
Order 'cord 16awg 3cond 79" black sjt - 311019-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q110-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 312011-01
Order 'cord 16awg 3cond m/f blk 79" sjt - 312011-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q115-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 7.5' (2.286m) - Qualtek 212013-01
Order 'cord 16awg 3cond m/f blk 90" sjt - 212013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q124-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 312010-01
Order 'cord 18awg 3cond m/f blk 118"sjt - 312010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q103-ND.
IEC 320-C20 to IEC 320-C19 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 331010-01
Order 'cord 14awg 3cond m/f blk 118"sjt - 331010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q268-ND.
IEC 320-C14 to IEC 320-C13 Power, Line Cable Assembly 3.25' (990.60mm) - Qualtek 318007-01
Order 'cord 16awg 3cond - 318007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q356-ND.
Options for NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 313026-01
Send this link via E-Mail
Help With This Screen
