Keywords:





Triac Discrete Semiconductor Product 25A 700V STMicroelectronics Standard BTB24-700BRG

TRIAC 700V 25A TO-220AB - BTB24-700BRG - Discrete Semiconductor Products

Digi-Key Part Number BTB24-700BRG-ND
Price Break
600
Unit Price
1.35000
Extended Price
810.00
Manufacturer Part NumberBTB24-700BRG
DescriptionTRIAC 700V 25A TO-220AB
Quantity Available Non-Stock
All prices are in USD

Purchase Triac Discrete Semiconductor Product 25A 700V STMicroelectronics Standard BTB24-700BRG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Triac Discrete Semiconductor Product 25A 700V STMicroelectronics Standard BTB24-700BRG
Technical/Catalog InformationBTB24-700BRG
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Triac TypeStandard
ConfigurationSingle
Voltage - Off State700V
Current - On State (It (RMS) (Max)25A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)80mA
Current - Non Rep. Surge 50, 60Hz (Itsm)250A, 260A
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Straight Leads)
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BTB24 700BRG
BTB24700BRG


Image of TRIAC 700V 25A TO-220AB - BTB24-700BRG

TRIAC 700V 25A TO-220AB - BTB24-700BRG (BTB24-700BRG-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 25A 700V STMicroelectronics Standard BTB24-700BRG
Triac Discrete Semiconductor Product 25A 700V STMicroelectronics Standard BTB24-700BRG
 Order 'triac 700v 25a to-220ab - BTB24-700BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB24-700BRG-ND.
Triac Discrete Semiconductor Product 25A 700V STMicroelectronics Alternistor - Snubberless BTA24-700BWRG
 Order 'triac 700v 25a to-220ab ins - BTA24-700BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA24-700BWRG-ND.
Triac Discrete Semiconductor Product 25A 600V STMicroelectronics Alternistor - Snubberless BTB24-600BWRG
 Order 'triac 600v 25a to-220ab - BTB24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2426-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Standard BTB24-800BRG
 Order 'triac 800v 25a to-220ab - BTB24-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2429-5-ND.
Triac Discrete Semiconductor Product 25A 600V STMicroelectronics Standard BTB24-600BRG
 Order 'triac 600v 25a to-220ab - BTB24-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2432-5-ND.
Triac Discrete Semiconductor Product 25A 700V STMicroelectronics Standard BTA25-700B
 Order 'triac 700v 25a rd-91 ins - BTA25-700B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6669-ND.
Triac Discrete Semiconductor Product 25A 600V STMicroelectronics Alternistor - Snubberless BTB24-600CWRG
 Order 'triac 600v 25a to-220ab - BTB24-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB24-600CWRG-ND.
Triac Discrete Semiconductor Product 25A 700V STMicroelectronics Standard BTA26-700BRG
 Order 'triac 700v 26a 50ma ins top3 - BTA26-700BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA26-700BRG-ND.
Triac Discrete Semiconductor Product 6A 700V STMicroelectronics Standard BTA06-700BRG
 Order 'triac 700v 6a to-220ab ins - BTA06-700BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA06-700BRG-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTA24-800BWRG
 Order 'triac 800v 25a to-220ab - BTA24-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2402-5-ND.
Triac Discrete Semiconductor Product 25A 600V STMicroelectronics Alternistor - Snubberless BTA24-600CW
 Order 'triac 600v 25a to-220ab - BTA24-600CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2419-ND.
Triac Discrete Semiconductor Product 25A 600V STMicroelectronics Alternistor - Snubberless BTA24-600BW
 Order 'triac 600v 25a to-220ab - BTA24-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2423-ND.
Triac Discrete Semiconductor Product 25A 600V STMicroelectronics Alternistor - Snubberless BTA24-600BWRG
 Order 'triac 600v 25a to-220ab - BTA24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3123-5-ND.
Triac Discrete Semiconductor Product 25A 600V STMicroelectronics Alternistor - Snubberless BTA24-600CWRG
 Order 'triac 600v 25a to-220ab - BTA24-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3124-5-ND.
Triac Discrete Semiconductor Product 6A 700V STMicroelectronics Logic - Sensitive Gate BTA06-700SWRG
 Order 'triac 700v 6a to-220ab ins - BTA06-700SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA06-700SWRG-ND.

Options for Triac Discrete Semiconductor Product 25A 700V STMicroelectronics Standard BTB24-700BRG
Send this link via E-Mail
Help With This Screen

TRIAC 700V 25A TO-220AB - BTB24-700BRG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRIAC 700V 25A RD-91 INS - BTA25-700B Next: TRIAC 700V 25A TO-220AB INS - BTA24-700BWRG
TRIAC 700V 25A TO-220AB - BTB24-700BRG