TRIAC 400V 40A RD-91 - BTA40-400B
| Digi-Key Part Number | BTA40-400B-ND |
175 |
5.06303 |
Extended Price
886.03 |
| Manufacturer Part Number | BTA40-400B | |||
| Description | TRIAC 400V 40A RD-91 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA40-400B |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 40A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 400A |
| Current - Hold (Ih) | 80mA |
| Mounting Type | Chassis Mount |
| Package / Case | RD-91 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA40 400B BTA40400B |
TRIAC 400V 40A RD-91 - BTA40-400B (BTA40-400B-ND)
Related parts:TRIAC 400V 40A RD-91 - BTA40-400B
Order 'triac 400v 40a rd-91 - BTA40-400B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA40-400B-ND.
TRIAC 800V 40A RD-91 - BTA40-800B
Order 'triac 800v 40a rd-91 - BTA40-800B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2405-5-ND.
TRIAC 600V 40A RD-91 - BTA40-600B
Order 'triac 600v 40a rd-91 - BTA40-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2417-5-ND.
TRIAC 700V 40A RD-91 - BTA40-700B
Order 'triac 700v 40a rd-91 - BTA40-700B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA40-700B-ND.
TRIAC 400V 25A RD-91 INS - BTA25-400B
Order 'triac 400v 25a rd-91 ins - BTA25-400B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-400B-ND.
TRIAC 600V 25A RD-91 - BTA25-600B
Order 'triac 600v 25a rd-91 - BTA25-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2414-5-ND.
TRIAC 600V 25A RD-91 - BTA25-600BW
Order 'triac 600v 25a rd-91 - BTA25-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3125-5-ND.
TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400B
Order 'triac 400v 40a non-iso to-220ab - CTB40-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-400B-ND.
TRIAC 700V 25A RD-91 INS - BTA25-700B
Order 'triac 700v 25a rd-91 ins - BTA25-700B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6669-ND.
TRIAC 400V 40A TOP3 INS - BTA41-400BRG
Order 'triac 400v 40a top3 ins - BTA41-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA41-400BRG-ND.
TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400BPT
Order 'triac 400v 40a non-iso to-220ab - CTB40-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-400BPT-ND.
TRIAC 400V 6A TO-220AB - BTA06-400BRG
Order 'triac 400v 6a to-220ab - BTA06-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2390-5-ND.
TRIAC 400V 8A TO-220AB - BTA08-400BRG
Order 'triac 400v 8a to-220ab - BTA08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2391-5-ND.
TRIAC 400V 16A TO-220AB - BTA16-400BRG
Order 'triac 400v 16a to-220ab - BTA16-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2398-5-ND.
TRIAC 400V 10A TO-220AB - BTA10-400BRG
Order 'triac 400v 10a to-220ab - BTA10-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2400-5-ND.
Send this link via E-Mail
Help With This Screen