Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.8V ADP1713AUJZ-1.8-R7
IC REG LDO 300MA 1.8V TSOT-23-5 - ADP1713AUJZ-1.8-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1713AUJZ-1.8-R7-ND |
3000 |
.63700 |
Extended Price
1911.00 |
| Manufacturer Part Number | ADP1713AUJZ-1.8-R7 | |||
| Description | IC REG LDO 300MA 1.8V TSOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1713AUJZ-1.8-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 380mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 505; UJ-5; UJ; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1713AUJZ 1 8 R7 ADP1713AUJZ18R7 |
ADP1713AUJZ-1.8-R7 Specification Sheet
IC REG LDO 300MA 1.8V TSOT-23-5 - ADP1713AUJZ-1.8-R7 (ADP1713AUJZ-1.8-R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.8V ADP1713AUJZ-1.8-R7Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.8V ADP1713AUJZ-1.8-R7
Order 'ic reg ldo 300ma 1.8v tsot-23-5 - ADP1713AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1713AUJZ-1.8-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.8V ADP1712AUJZ-1.8-R7
Order 'ic reg ldo 300ma 1.8v tsot-23-5 - ADP1712AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1712AUJZ-1.8-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 1.8V ADP1712AUJZ-1.8-R7
Order 'ic reg ldo 300ma 1.8v tsot-23-5 - ADP1712AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1712AUJZ-1.8-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 300mA 1.8V ADP1712AUJZ-1.8-R7
Order 'ic reg ldo 300ma 1.8v tsot-23-5 - ADP1712AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1712AUJZ-1.8-R7DKR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 1.8V ADP1714AUJZ-1.8-R7
Order 'ic reg ldo 300ma 1.8v tsot-23-5 - ADP1714AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1714AUJZ-1.8-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 300mA 1.8V ADP1714AUJZ-1.8-R7
Order 'ic reg ldo 300ma 1.8v tsot-23-5 - ADP1714AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1714AUJZ-1.8-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.8V ADP1714AUJZ-1.8-R7
Order 'ic reg ldo 300ma 1.8v tsot-23-5 - ADP1714AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1714AUJZ-1.8-R7TR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.8V ADP1710AUJZ-1.8-R7
Order 'ic reg ldo 150ma 1.8v tsot-23-5 - ADP1710AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1710AUJZ-1.8-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 1.8V ADP1711AUJZ-1.8-R7
Order 'ic reg ldo 150ma 1.8v tsot-23-5 - ADP1711AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1711AUJZ-1.8-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 150mA 1.8V ADP1711AUJZ-1.8-R7
Order 'ic reg ldo 150ma 1.8v tsot-23-5 - ADP1711AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1711AUJZ-1.8-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.8V ADP1711AUJZ-1.8-R7
Order 'ic reg ldo 150ma 1.8v tsot-23-5 - ADP1711AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1711AUJZ-1.8-R7TR-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 0.8V ADP1713AUJZ-0.8-R7
Order 'ic reg ldo 300ma 0.8v tsot-23-5 - ADP1713AUJZ-0.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1713AUJZ-0.8-R7-ND.
Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 0.9V ADP1713AUJZ-0.9-R7
Order 'ic reg ldo 300ma 0.9v tsot-23-5 - ADP1713AUJZ-0.9-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1713AUJZ-0.9-R7-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 1.8V ADP1710AUJZ-1.8-R7
Order 'ic reg ldo 150ma 1.8v tsot-23-5 - ADP1710AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1710AUJZ-1.8-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 150mA 1.8V ADP1710AUJZ-1.8-R7
Order 'ic reg ldo 150ma 1.8v tsot-23-5 - ADP1710AUJZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1710AUJZ-1.8-R7DKR-ND.
Options for Analog Devices Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.8V ADP1713AUJZ-1.8-R7
Send this link via E-Mail
Help With This Screen
