ADC 14BIT 80MSPS DUAL 64-LFCSP - AD9640-80EBZ - Programmers, Development Systems
| Digi-Key Part Number | AD9640-80EBZ-ND |
1 |
261.09000 |
Extended Price
261.09 |
| Manufacturer Part Number | AD9640-80EBZ | |||
| Description | ADC 14BIT 80MSPS DUAL 64-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9640-80EBZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Number of ADC's | 2 |
| Inputs per ADC | 1 Differential |
| Input Range | 2 Vpp |
| Data Interface | Serial |
| Number of Bits | 14 |
| Sampling Rate (Per Second) | 80M |
| Voltage Supply Source | Analog and Digital |
| Operating Temperature | -40°C ~ 85°C |
| Supplied Contents | Board |
| Utilized IC / Part | AD9640 |
| Power (Typ) @ Conditions | 550mW @ 80MSPS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9640 80EBZ AD964080EBZ |
AD9640-80EBZ Specification Sheet
ADC 14BIT 80MSPS DUAL 64-LFCSP - AD9640-80EBZ (AD9640-80EBZ-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :ADC 14BIT 80MSPS DUAL 64-LFCSP - AD9640-80EBZ
Order 'adc 14bit 80msps dual 64-lfcsp - AD9640-80EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9640-80EBZ-ND.
ADC 14BIT 105MSPS DUAL 64-LFCSP - AD9640-105EBZ
Order 'adc 14bit 105msps dual 64-lfcsp - AD9640-105EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9640-105EBZ-ND.
ADC 14BIT 125MSPS DUAL 64-LFCSP - AD9640-125EBZ
Order 'adc 14bit 125msps dual 64-lfcsp - AD9640-125EBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9640-125EBZ-ND.
IC ADC OCT 10BIT 40MSPS 64-LFCSP - AD9212BCPZ-40
Order 'ic adc oct 10bit 40msps 64-lfcsp - AD9212BCPZ-40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9212BCPZ-40-ND.
IC ADC OCT 10BIT 65MSPS 64-LFCSP - AD9212BCPZ-65
Order 'ic adc oct 10bit 65msps 64-lfcsp - AD9212BCPZ-65' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9212BCPZ-65-ND.
IC ADC 14BIT 80MSPS 1.8V 64LFCSP - AD9640BCPZ-80
Order 'ic adc 14bit 80msps 1.8v 64lfcsp - AD9640BCPZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9640BCPZ-80-ND.
IC ADC 12BIT 80MSPS DUAL 64LFCSP - AD9627BCPZ-80
Order 'ic adc 12bit 80msps dual 64lfcsp - AD9627BCPZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9627BCPZ-80-ND.
IC ADC 10BIT DL 105MSPS 64-LFCSP - AD9216BCPZRL7-105
Order 'ic adc 10bit dl 105msps 64-lfcsp - AD9216BCPZRL7-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9216BCPZRL7-105-ND.
IC ADC 14BIT 80MSPS 3V 32-LFCSP - AD9245BCP-80
Order 'ic adc 14bit 80msps 3v 32-lfcsp - AD9245BCP-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9245BCP-80-ND.
IC ADC 14BIT 80MSPS 3V 32-LFCSP - AD9245BCPZ-80
Order 'ic adc 14bit 80msps 3v 32-lfcsp - AD9245BCPZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9245BCPZ-80-ND.
IC DAC 14BIT I2C 16CH 64-LFCSP - AD5390BCP-5
Order 'ic dac 14bit i2c 16ch 64-lfcsp - AD5390BCP-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCP-5-ND.
IC DAC 14BIT I2C 16CH 64-LFCSP - AD5390BCP-5-REEL
Order 'ic dac 14bit i2c 16ch 64-lfcsp - AD5390BCP-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5390BCP-5-REEL-ND.
IC DAC 14BIT 8CH 5V 64-LFCSP - AD5392BCP-5
Order 'ic dac 14bit 8ch 5v 64-lfcsp - AD5392BCP-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5392BCP-5-ND.
IC DAC 14BIT 8CH 5V 64-LFCSP - AD5392BCP-5-REEL7
Order 'ic dac 14bit 8ch 5v 64-lfcsp - AD5392BCP-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5392BCP-5-REEL7-ND.
IC ADC 14BIT 6CH 250KSPS 64-LQFP - AD7657BSTZ
Order 'ic adc 14bit 6ch 250ksps 64-lqfp - AD7657BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7657BSTZ-ND.
Send this link via E-Mail
Help With This Screen
