IC DAC STEREO SGL SUPP 5V 28SOIC - AD1859JRZ-RL
| Digi-Key Part Number | AD1859JRZ-RL-ND |
1000 |
5.56300 |
Extended Price
5563.00 |
| Manufacturer Part Number | AD1859JRZ-RL | |||
| Description | IC DAC STEREO SGL SUPP 5V 28SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD1859JRZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 18 |
| Package / Case | 28-SOIC |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 44.1k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD1859JRZ RL AD1859JRZRL |
AD1859JRZ-RL Specification Sheet
IC DAC STEREO SGL SUPP 5V 28SOIC - AD1859JRZ-RL (AD1859JRZ-RL-ND)
Related parts :IC DAC STEREO SGL SUPP 5V 28SOIC - AD1859JRZ-RL
Order 'ic dac stereo sgl supp 5v 28soic - AD1859JRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1859JRZ-RL-ND.
IC DAC STEREO SNGL-SUP 5V 28SOIC - AD1859JR
Order 'ic dac stereo sngl-sup 5v 28soic - AD1859JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1859JR-ND.
IC DAC STEREO SNGL-SUP 5V 28SOIC - AD1859JR-REEL
Order 'ic dac stereo sngl-sup 5v 28soic - AD1859JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1859JR-REEL-ND.
IC DAC STEREO SNGL-SUP 5V 20SSOP - AD1857JRS
Order 'ic dac stereo sngl-sup 5v 20ssop - AD1857JRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1857JRS-ND.
IC DAC STEREO SNGL-SUP 5V 20SSOP - AD1857JRSRL
Order 'ic dac stereo sngl-sup 5v 20ssop - AD1857JRSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1857JRSRL-ND.
IC DAC STEREO SNGL-SUP 5V 20SSOP - AD1858JRS
Order 'ic dac stereo sngl-sup 5v 20ssop - AD1858JRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1858JRS-ND.
IC DAC STEREO SNGL-SUP 5V 20SSOP - AD1858JRSRL
Order 'ic dac stereo sngl-sup 5v 20ssop - AD1858JRSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1858JRSRL-ND.
IC DAC STEREO SNGL-SUP 5V 28SSOP - AD1859JRS
Order 'ic dac stereo sngl-sup 5v 28ssop - AD1859JRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1859JRS-ND.
IC DAC STEREO SNGL-SUP 5V 28SSOP - AD1859JRS-REEL
Order 'ic dac stereo sngl-sup 5v 28ssop - AD1859JRS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1859JRS-REEL-ND.
IC DAC 14BIT SGL 3/5V SOT23-8 - AD5040BRJZ-500RL7
Order 'ic dac 14bit sgl 3/5v sot23-8 - AD5040BRJZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5040BRJZ-500RL7-ND.
IC DAC 16BIT SGL 3/5V SOT23-8 - AD5060ARJZ-1500RL7
Order 'ic dac 16bit sgl 3/5v sot23-8 - AD5060ARJZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5060ARJZ-1500RL7-ND.
IC DAC 16BIT SGL 3/5V SOT23-8 - AD5060ARJZ-2500RL7
Order 'ic dac 16bit sgl 3/5v sot23-8 - AD5060ARJZ-2500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5060ARJZ-2500RL7-ND.
IC DAC 16BIT SGL 3/5V SOT23-8 - AD5060BRJZ-1500RL7
Order 'ic dac 16bit sgl 3/5v sot23-8 - AD5060BRJZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5060BRJZ-1500RL7-ND.
IC DAC 16BIT SGL 3/5V SOT23-8 - AD5060BRJZ-2500RL7
Order 'ic dac 16bit sgl 3/5v sot23-8 - AD5060BRJZ-2500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5060BRJZ-2500RL7-ND.
IC DAC 16BIT SGL 3/5V SOT23-8 - AD5060YRJZ-1500RL7
Order 'ic dac 16bit sgl 3/5v sot23-8 - AD5060YRJZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5060YRJZ-1500RL7-ND.
Send this link via E-Mail
Help With This Screen