CORD 16AWG 3COND M/F R/A 79" SJT - 313010-01
| Digi-Key Part Number | Q117-ND |
1 10 100 250 500 |
5.80000 5.23600 4.20750 3.55300 3.10420 |
Extended Price
5.80 52.36 420.75 888.25 1552.10 |
| Manufacturer Part Number | 313010-01 | |||
| Description | CORD 16AWG 3COND M/F R/A 79" SJT | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 313010-01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to IEC 320-C13, Right Angle |
| Conductors | 3 |
| Length | 6.56' (2.00m) |
| Cord Type | SJT, Unshielded, 16AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
313010 01 31301001 Q117 ND Q117ND Q117 |
313010-01 Specification Sheet
CORD 16AWG 3COND M/F R/A 79" SJT - 313010-01 (Q117-ND)
Related parts :CORD 16AWG 3COND M/F R/A 79" SJT - 313010-01
Order 'cord 16awg 3cond m/f r/a 79" sjt - 313010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q117-ND.
CORD 16AWG 3COND M/F R/A 79" SJT - 313011-01
Order 'cord 16awg 3cond m/f r/a 79" sjt - 313011-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q360-ND.
CORD 16AWG 3COND M/F R/A 118"SJT - 313014-01
Order 'cord 16awg 3cond m/f r/a 118"sjt - 313014-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q118-ND.
CORD 16AWG 3COND M/F R/A 118"SJT - 313026-01
Order 'cord 16awg 3cond m/f r/a 118"sjt - 313026-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q119-ND.
CORD 18AWG 3COND M/F R/A 79" SJT - 313006-01
Order 'cord 18awg 3cond m/f r/a 79" sjt - 313006-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q104-ND.
CORD 16AWG 3COND 79" BLACK SJT - 311019-01
Order 'cord 16awg 3cond 79" black sjt - 311019-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q110-ND.
CORD 16AWG 3COND M/F BLK 79" SJT - 312011-01
Order 'cord 16awg 3cond m/f blk 79" sjt - 312011-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q115-ND.
CORD 16AWG 3COND 118" BLACK SJT - 311022-01
Order 'cord 16awg 3cond 118" black sjt - 311022-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q111-ND.
CORD 16AWG 3COND M/F BLK 118"SJT - 312014-01
Order 'cord 16awg 3cond m/f blk 118"sjt - 312014-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q116-ND.
CORD 16AWG 3COND M/F BLK 118"SJT - 312040-01
Order 'cord 16awg 3cond m/f blk 118"sjt - 312040-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q120-ND.
CORD 16AWG 3COND M/F BLK 90" SJT - 212013-01
Order 'cord 16awg 3cond m/f blk 90" sjt - 212013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q124-ND.
CORD 16AWG 3COND - 318007-01
Order 'cord 16awg 3cond - 318007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q356-ND.
CORD 18AWG 3COND M/F R/A 118"SJT - 313009-01
Order 'cord 18awg 3cond m/f r/a 118"sjt - 313009-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q105-ND.
CORD 18AWG 3COND M/F R/A 10' SJT - 243003-06
Order 'cord 18awg 3cond m/f r/a 10' sjt - 243003-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q263-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q102-ND.
Send this link via E-Mail
Help With This Screen
