CORD 14AWG 3COND 79" BLACK SJT - 311024-01
| Digi-Key Part Number | Q112-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 311024-01 | |||
| Description | CORD 14AWG 3COND 79" BLACK SJT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 311024-01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to Cable (Round) |
| Conductors | 3 |
| Length | 6.56' (2.00m) |
| Cord Type | SJT, Unshielded, 14AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
311024 01 31102401 Q112 ND Q112ND Q112 |
311024-01 Specification Sheet
CORD 14AWG 3COND 79" BLACK SJT - 311024-01 (Q112-ND)
Related parts :CORD 14AWG 3COND 79" BLACK SJT - 311024-01
Order 'cord 14awg 3cond 79" black sjt - 311024-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q112-ND.
CORD 14AWG 3COND 118" BLACK SJT - 311027-01
Order 'cord 14awg 3cond 118" black sjt - 311027-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q113-ND.
CORD 18AWG 3COND 79" BLACK SJT - 311013-01
Order 'cord 18awg 3cond 79" black sjt - 311013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q108-ND.
CORD 16AWG 3COND 79" BLACK SJT - 311019-01
Order 'cord 16awg 3cond 79" black sjt - 311019-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q110-ND.
CORD 18AWG 3COND 118" BLACK SJT - 311016-01
Order 'cord 18awg 3cond 118" black sjt - 311016-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q109-ND.
CORD 16AWG 3COND 118" BLACK SJT - 311022-01
Order 'cord 16awg 3cond 118" black sjt - 311022-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q111-ND.
CORD 18AWG 3COND 39" BLACK SJT - 318005-01
Order 'cord 18awg 3cond 39" black sjt - 318005-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q128-ND.
CORD 18AWG 3COND 118" BLACK SJT - 315008-01
Order 'cord 18awg 3cond 118" black sjt - 315008-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q129-ND.
CORD 18AWG 3COND 79" BLACK SVT - 311007-01
Order 'cord 18awg 3cond 79" black svt - 311007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q106-ND.
CORD 14AWG 3COND M/F BLK 118"SJT - 331010-01
Order 'cord 14awg 3cond m/f blk 118"sjt - 331010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q268-ND.
CORD 14AWG 3COND M/F BLK 98" - 225003-01
Order 'cord 14awg 3cond m/f blk 98" - 225003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 225003-01-ND.
CORD 18AWG 3COND 118" BLACK SVT - 311010-01
Order 'cord 18awg 3cond 118" black svt - 311010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q107-ND.
CORD 18AWG 3COND GRAY 8' SJT - 211018-06
Order 'cord 18awg 3cond gray 8' sjt - 211018-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q123-ND.
CORD 18AWG 3COND 90" BLACK SVT - 312003-01
Order 'cord 18awg 3cond 90" black svt - 312003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q125-ND.
CORD 18AWG 3COND 39" BLACK SVT - 318002-01
Order 'cord 18awg 3cond 39" black svt - 318002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q127-ND.
Send this link via E-Mail
Help With This Screen
