NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311016-01
CORD 18AWG 3COND 118" BLACK SJT - 311016-01 - Cable Assemblies
| Digi-Key Part Number | Q109-ND |
1 10 100 250 500 |
4.51000 4.07700 3.27600 2.76640 2.41696 |
Extended Price
4.51 40.77 327.60 691.60 1208.48 |
| Manufacturer Part Number | 311016-01 | |||
| Description | CORD 18AWG 3COND 118" BLACK SJT | |||
| Quantity Available | 179 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 311016-01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to Cable (Round) |
| Conductors | 3 |
| Length | 9.84' (3.00m) |
| Cord Type | SJT, Unshielded, 18AWG |
| Color | Black |
| Features | - |
| Approvals | cUL, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
311016 01 31101601 Q109 ND Q109ND Q109 |
311016-01 Specification Sheet
CORD 18AWG 3COND 118" BLACK SJT - 311016-01 (Q109-ND) - Cable Assemblies
Related parts NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311016-01NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311016-01
Order 'cord 18awg 3cond 118" black sjt - 311016-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q109-ND.
IEC 320-C13 to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 315008-01
Order 'cord 18awg 3cond 118" black sjt - 315008-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q129-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 311013-01
Order 'cord 18awg 3cond 79" black sjt - 311013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q108-ND.
IEC 320-C14 to IEC 320-C13 Power, Line Cable Assembly 3.25' (990.60mm) - Qualtek 318005-01
Order 'cord 18awg 3cond 39" black sjt - 318005-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q128-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311010-01
Order 'cord 18awg 3cond 118" black svt - 311010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q107-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311022-01
Order 'cord 16awg 3cond 118" black sjt - 311022-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q111-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311027-01
Order 'cord 14awg 3cond 118" black sjt - 311027-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q113-ND.
IEC 320-C13 to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 315086-01
Order 'cord 18awg 3cond 118" blk 250v - 315086-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 315086-01-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 311007-01
Order 'cord 18awg 3cond 79" black svt - 311007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q106-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 311019-01
Order 'cord 16awg 3cond 79" black sjt - 311019-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q110-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 311024-01
Order 'cord 14awg 3cond 79" black sjt - 311024-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q112-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 7.5' (2.286m) - Qualtek 312003-01
Order 'cord 18awg 3cond 90" black svt - 312003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q125-ND.
IEC 320-C14 to IEC 320-C13 Power, Line Cable Assembly 3.25' (990.60mm) - Qualtek 318002-01
Order 'cord 18awg 3cond 39" black svt - 318002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q127-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 313003-01
Order 'cord 18awg 3cond svt black - 313003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q355-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 8.0' (2.44m) - Qualtek 211018-06
Order 'cord 18awg 3cond gray 8' sjt - 211018-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q123-ND.
Options for NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311016-01
Send this link via E-Mail
Help With This Screen
