CORD 18AWG 3COND 118" BLACK SVT - 311010-01
| Digi-Key Part Number | Q107-ND |
1 10 100 250 500 |
5.91000 5.34000 4.29080 3.62332 3.16562 |
Extended Price
5.91 53.40 429.08 905.83 1582.81 |
| Manufacturer Part Number | 311010-01 | |||
| Description | CORD 18AWG 3COND 118" BLACK SVT | |||
| Quantity Available | 622 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 311010-01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to Cable (Round) |
| Conductors | 3 |
| Length | 9.84' (3.00m) |
| Cord Type | SVT, 18AWG |
| Color | Black |
| Features | - |
| Approvals | cUL, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
311010 01 31101001 Q107 ND Q107ND Q107 |
311010-01 Specification Sheet
CORD 18AWG 3COND 118" BLACK SVT - 311010-01 (Q107-ND)
Related parts :CORD 18AWG 3COND 118" BLACK SVT - 311010-01
Order 'cord 18awg 3cond 118" black svt - 311010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q107-ND.
CORD 18AWG 3COND 79" BLACK SVT - 311007-01
Order 'cord 18awg 3cond 79" black svt - 311007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q106-ND.
CORD 18AWG 3COND 90" BLACK SVT - 312003-01
Order 'cord 18awg 3cond 90" black svt - 312003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q125-ND.
CORD 18AWG 3COND 39" BLACK SVT - 318002-01
Order 'cord 18awg 3cond 39" black svt - 318002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q127-ND.
CORD 18AWG 3COND 6' BLACK SVT - 350049-LD01
Order 'cord 18awg 3cond 6' black svt - 350049-LD01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q139-ND.
CORD 18AWG 3COND 10' BLACK SVT - 350050-LD01
Order 'cord 18awg 3cond 10' black svt - 350050-LD01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q140-ND.
CORD 18AWG 3COND 118" BLACK SJT - 311016-01
Order 'cord 18awg 3cond 118" black sjt - 311016-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q109-ND.
CORD 18AWG 3COND 118" BLACK SJT - 315008-01
Order 'cord 18awg 3cond 118" black sjt - 315008-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q129-ND.
CORD 18AWG 3COND 79" BLACK SJT - 311013-01
Order 'cord 18awg 3cond 79" black sjt - 311013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q108-ND.
CORD 18AWG 3COND GRAY 8' SVT - 211012-06
Order 'cord 18awg 3cond gray 8' svt - 211012-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q122-ND.
CORD 18AWG 3COND 39" BLACK SJT - 318005-01
Order 'cord 18awg 3cond 39" black sjt - 318005-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q128-ND.
CORD 18AWG 3COND 118" BLK 250V - 315086-01
Order 'cord 18awg 3cond 118" blk 250v - 315086-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 315086-01-ND.
CORD 16AWG 3COND 118" BLACK SJT - 311022-01
Order 'cord 16awg 3cond 118" black sjt - 311022-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q111-ND.
CORD 14AWG 3COND 118" BLACK SJT - 311027-01
Order 'cord 14awg 3cond 118" black sjt - 311027-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q113-ND.
CORD 18AWG 3COND SVT BLACK - 313003-01
Order 'cord 18awg 3cond svt black - 313003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q355-ND.
Send this link via E-Mail
Help With This Screen
