CORD 18AWG 3COND M/F R/A 118"SJT - 313009-01 - Cable Assemblies
| Digi-Key Part Number | Q105-ND |
1 10 100 250 500 |
5.33000 4.81300 3.86780 3.26612 2.85354 |
Extended Price
5.33 48.13 386.78 816.53 1426.77 |
| Manufacturer Part Number | 313009-01 | |||
| Description | CORD 18AWG 3COND M/F R/A 118"SJT | |||
| Quantity Available | 183 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 313009-01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to IEC 320-C13, Right Angle |
| Conductors | 3 |
| Length | 9.84' (3.00m) |
| Cord Type | SJT, Unshielded, 18AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
313009 01 31300901 Q105 ND Q105ND Q105 |
313009-01 Specification Sheet
CORD 18AWG 3COND M/F R/A 118"SJT - 313009-01 (Q105-ND) - Cable Assemblies
Related parts Cable Assemblies :CORD 18AWG 3COND M/F R/A 118"SJT - 313009-01
Order 'cord 18awg 3cond m/f r/a 118"sjt - 313009-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q105-ND.
CORD 18AWG 3COND M/F R/A 79" SJT - 313006-01
Order 'cord 18awg 3cond m/f r/a 79" sjt - 313006-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q104-ND.
CORD 16AWG 3COND M/F R/A 118"SJT - 313014-01
Order 'cord 16awg 3cond m/f r/a 118"sjt - 313014-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q118-ND.
CORD 16AWG 3COND M/F R/A 118"SJT - 313026-01
Order 'cord 16awg 3cond m/f r/a 118"sjt - 313026-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q119-ND.
CORD 18AWG 3COND M/F R/A 10' SJT - 243003-06
Order 'cord 18awg 3cond m/f r/a 10' sjt - 243003-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q263-ND.
CORD 16AWG 3COND M/F R/A 79" SJT - 313010-01
Order 'cord 16awg 3cond m/f r/a 79" sjt - 313010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q117-ND.
CORD 16AWG 3COND M/F R/A 79" SJT - 313011-01
Order 'cord 16awg 3cond m/f r/a 79" sjt - 313011-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q360-ND.
CORD 18AWG 3COND M/F BLK 118"SJT - 312010-01
Order 'cord 18awg 3cond m/f blk 118"sjt - 312010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q103-ND.
CORD 18AWG 3COND 118" BLACK SJT - 311016-01
Order 'cord 18awg 3cond 118" black sjt - 311016-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q109-ND.
CORD 18AWG 3COND 118" BLACK SJT - 315008-01
Order 'cord 18awg 3cond 118" black sjt - 315008-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q129-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q102-ND.
CORD 18AWG 3COND 79" BLACK SJT - 311013-01
Order 'cord 18awg 3cond 79" black sjt - 311013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q108-ND.
CORD 18AWG 3COND 39" BLACK SJT - 318005-01
Order 'cord 18awg 3cond 39" black sjt - 318005-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q128-ND.
CORD 18AWG 3COND 118" BLK 250V - 315086-01
Order 'cord 18awg 3cond 118" blk 250v - 315086-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 315086-01-ND.
CORD 18AWG 3COND 118" BLACK SVT - 311010-01
Order 'cord 18awg 3cond 118" black svt - 311010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q107-ND.
Send this link via E-Mail
Help With This Screen
