Keywords:





CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01

Digi-Key Part Number Q102-ND
Price Break
1
10
100
250
500
Unit Price
4.64000
4.18900
3.36600
2.84240
2.48336
Extended Price
4.64
41.89
336.60
710.60
1241.68
Manufacturer Part Number312007-01
DescriptionCORD 18AWG 3COND M/F BLK 79" SJT
Quantity Available 8699
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information312007-01
VendorQualtek
CategoryCable Assemblies
Connector TypeNEMA 5-15P to IEC 320-C13
Conductors3
Length6.56' (2.00m)
Cord TypeSJT, Unshielded, 18AWG
ColorBlack
Features-
ApprovalscUL, UL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 312007 01
31200701
Q102 ND
Q102ND
Q102

312007-01 Specification Sheet

Image of CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01

CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01 (Q102-ND)

Related parts :
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
 Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q102-ND.
CORD 18AWG 3COND M/F GRAY 10'SJT - 233003-06
 Order 'cord 18awg 3cond m/f gray 10'sjt - 233003-06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q132-ND.
CONN PLUG 8POS FEMALE CORD #20 - EN3C8F
 Order 'conn plug 8pos female cord #20 - EN3C8F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1164-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206062-1
 Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1330-ND.
CONN CABLE CLAMP CPC SIZE 13 BLK - 206966-1
 Order 'conn cable clamp cpc size 13 blk - 206966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1331-ND.
CONN CABLE CLAMP CPC SIZE 17 BLK - 206070-1
 Order 'conn cable clamp cpc size 17 blk - 206070-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1332-ND.
TOOL HAND CRIMP 18-24AWG - 11-01-0197
 Order 'tool hand crimp 18-24awg - 11-01-0197' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9912-ND.
TOOL HAND CRIMP .100 TERM RACHET - 11-01-0185
 Order 'tool hand crimp .100 term rachet - 11-01-0185' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9915-ND.
CRIMP TOOL 22-24 32-36 AWG CGRID - 11-01-0208
 Order 'crimp tool 22-24 32-36 awg cgrid - 11-01-0208' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9917-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-01
 Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1028-ND.
ENCODER ROTARY OPTO 32 POSITION - 61C11-01-08-02
 Order 'encoder rotary opto 32 position - 61C11-01-08-02' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH6102-ND.

Send this link via E-Mail
Help With This Screen

CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC THERMOCOUPLE A W/COMP 14CDIP - AD595AQ Next: PROGRAMMER AVR IN SYSTEM - ATAVRISP2
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01