BATT 3V LITH CAMERA - BULK PKG - CR-2 - Batteries
| Digi-Key Part Number | P157-ND |
1 10 50 100 400 800 1200 2800 5200 |
2.88000 2.58800 2.30000 2.01250 1.84000 1.72500 1.58125 1.46625 1.43750 |
Extended Price
2.88 25.88 115.00 201.25 736.00 1380.00 1897.50 4105.50 7475.00 |
| Manufacturer Part Number | CR-2 | |||
| Description | BATT 3V LITH CAMERA - BULK PKG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR-2 |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | Camera |
| Voltage - Rated | 3V |
| Capacity | 850mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 0.61" Dia x 1.06" H (15.5mm x 26.9mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR 2 CR2 P157 ND P157ND P157 |
CR-2 Specification Sheet
BATT 3V LITH CAMERA - BULK PKG - CR-2 (P157-ND) - Batteries
Related parts Batteries :BATT 3V LITH CAMERA - BULK PKG - CR-2
Order 'batt 3v lith camera - bulk pkg - CR-2' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P157-ND.
BATT 3V LITH CAMERA - BULK PKG - CR-123A
Order 'batt 3v lith camera - bulk pkg - CR-123A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P151-ND.
BATT 3V LITH CAMERA - RETAIL PKG - CR-123APA/1B
Order 'batt 3v lith camera - retail pkg - CR-123APA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P154-ND.
BATT 3V LITH CAMERA - RETAIL PKG - CR-2PA/1BOEM
Order 'batt 3v lith camera - retail pkg - CR-2PA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P155-ND.
BATT 3V LITHIUM CAMERA BULK PK - CR-V3
Order 'batt 3v lithium camera bulk pk - CR-V3' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P063-ND.
BATT 6V LITHIUM CAMERA BULK PK - CR-P2
Order 'batt 6v lithium camera bulk pk - CR-P2' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P099-ND.
BATT PACK 6V CAMERA - BULK PKG - 2CR-5MPA/B
Order 'batt pack 6v camera - bulk pkg - 2CR-5MPA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P127-ND.
BATT 3V LITHIUM CAMERA RETAIL PK - CR-V3A/1BOEM
Order 'batt 3v lithium camera retail pk - CR-V3A/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P212-ND.
BATT LITH 3V 35MAH 12MM W/LEGS - CR-1220-1FCE
Order 'batt lith 3v 35mah 12mm w/legs - CR-1220-1FCE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P279-ND.
BATT PACK 6V CAMERA - RETAIL PKG - 2CR-5MPA/1BOEM
Order 'batt pack 6v camera - retail pkg - 2CR-5MPA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P073-ND.
BATT 6V LITHIUM CAMERA RETAIL PK - CR-P2PA/1BOEM
Order 'batt 6v lithium camera retail pk - CR-P2PA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P205-ND.
BATTERY PK 3.0V D SIZE ALKALINE - AM1XF2
Order 'battery pk 3.0v d size alkaline - AM1XF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-F021-ND.
BATTERY PK 3.0V D SIZE ALKALINE - AM1XL2
Order 'battery pk 3.0v d size alkaline - AM1XL2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P105-L021-ND.
BATTERY PK 3.0V C SIZE ALKALINE - AM2XF2
Order 'battery pk 3.0v c size alkaline - AM2XF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-F021-ND.
BATTERY PK 3.0V C SIZE ALKALINE - AM2XL2
Order 'battery pk 3.0v c size alkaline - AM2XL2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106-L021-ND.
Send this link via E-Mail
Help With This Screen
