CORD 18AWG 2COND 72" WHITE SPT-1 - 221001-08
| Digi-Key Part Number | Q101-ND |
1 10 100 250 500 1000 |
2.23000 2.01000 1.61550 1.36420 1.19188 1.00520 |
Extended Price
2.23 20.10 161.55 341.05 595.94 1005.20 |
| Manufacturer Part Number | 221001-08 | |||
| Description | CORD 18AWG 2COND 72" WHITE SPT-1 | |||
| Quantity Available | 1243 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 221001-08 |
| Vendor | Qualtek Electronics Corp. |
| Category | Cable, Cable Assembly, Wire |
| Connector Type | 2 Pos Polarized Male Plug (NEMA 1-15P) to Open Wires |
| Cable Type | SPT-1 |
| Overall Length | 1.830 m [Typ] |
| Voltage | 125.000 V [Max] |
| Current | 10.000 A [Max] |
| Wire Size | 18.00 AWG [Nom] |
| Housing Material | Plastic |
| Operating Temperature | 60 °C [Max] |
| Withstanding Voltage | 300.0 V [Max] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
221001 08 22100108 Q101 ND Q101ND Q101 |
CORD 18AWG 2COND 72" WHITE SPT-1 - 221001-08 (Q101-ND)
Related parts:CORD 18AWG 2COND 72" WHITE SPT-1 - 221001-08
Order 'cord 18awg 2cond 72" white spt-1 - 221001-08' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q101-ND.
CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03
Order 'cord 18awg 2cond 72" brown spt-1 - 221001-03' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q100-ND.
CORD 18AWG 2COND 72" BLACK SPT-1 - 221001-01
Order 'cord 18awg 2cond 72" black spt-1 - 221001-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q114-ND.
CORD 18AWG 2COND 9' BLACK SPT-1 - 221002-01
Order 'cord 18awg 2cond 9' black spt-1 - 221002-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q121-ND.
CORD 18AWG 2COND SPT-2 - 223020-01
Order 'cord 18awg 2cond spt-2 - 223020-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q348-ND.
CORD 18AWG 2COND SPT-2 - 223021-01
Order 'cord 18awg 2cond spt-2 - 223021-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q349-ND.
CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F
Order 'cord spt-1 18awg 2cond 1.83m blk - AK500-OE-12-6F' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1345-ND.
CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F
Order 'cord spt-1 18awg 2cond 2.74m blk - AK500-OE-12-9F' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1346-ND.
CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F-R
Order 'cord spt-1 18awg 2cond 1.83m blk - AK500-OE-12-6F-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9902-ND.
CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R
Order 'cord spt-1 18awg 2cond 2.74m blk - AK500-OE-12-9F-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9903-ND.
CORD SPT-1 18AWG 2COND 1.83M N-P - AK500-OE-12-6F-NP-R
Order 'cord spt-1 18awg 2cond 1.83m n-p - AK500-OE-12-6F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-12-6F-NP-R-ND.
CORD SPT-1 18AWG 2COND 2.74M N-P - AK500-OE-12-9F-NP-R
Order 'cord spt-1 18awg 2cond 2.74m n-p - AK500-OE-12-9F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-12-9F-NP-R-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F
Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1347-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F
Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1348-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F-R
Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9904-ND.
Send this link via E-Mail
Help With This Screen