Keywords:





CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03 - Cable Assemblies

Digi-Key Part Number Q100-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.23000
2.01000
1.61550
1.36420
1.19188
1.00520
Extended Price
2.23
20.10
161.55
341.05
595.94
1005.20
Manufacturer Part Number221001-03
DescriptionCORD 18AWG 2COND 72" BROWN SPT-1
Quantity Available 734
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information221001-03
VendorQualtek
CategoryCable Assemblies
Connector TypeNEMA 1-15P to Cable (Round)
Conductors2
Length6.0' (1.83m)
Cord TypeSPT-1, Unshielded, 18AWG
ColorBlack
Features-
ApprovalscUL, UL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 221001 03
22100103
Q100 ND
Q100ND
Q100

221001-03 Specification Sheet

Image of CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03

CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03 (Q100-ND) - Cable Assemblies

Related parts Cable Assemblies :
CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03
 Order 'cord 18awg 2cond 72" brown spt-1 - 221001-03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q100-ND.
CORD 18AWG 2COND 72" WHITE SPT-1 - 221001-08
 Order 'cord 18awg 2cond 72" white spt-1 - 221001-08' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q101-ND.
CORD 18AWG 2COND 72" BLACK SPT-1 - 221001-01
 Order 'cord 18awg 2cond 72" black spt-1 - 221001-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q114-ND.
CORD 18AWG 2COND 9' BLACK SPT-1 - 221002-01
 Order 'cord 18awg 2cond 9' black spt-1 - 221002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q121-ND.
CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F-R
 Order 'cord spt-1 18awg 2cond 1.83m blk - AK500-OE-12-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9902-ND.
CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R
 Order 'cord spt-1 18awg 2cond 2.74m blk - AK500-OE-12-9F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9903-ND.
CORD SPT-1 18AWG 2COND 2.74M N-P - AK500-OE-12-9F-NP-R
 Order 'cord spt-1 18awg 2cond 2.74m n-p - AK500-OE-12-9F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-12-9F-NP-R-ND.
CORD 18AWG 2COND SPT-2 - 223020-01
 Order 'cord 18awg 2cond spt-2 - 223020-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q348-ND.
CORD 18AWG 2COND SPT-2 - 223021-01
 Order 'cord 18awg 2cond spt-2 - 223021-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q349-ND.
CORD NEMA1-15P ROJ SPT-1 6' 18/2 - 220001-01
 Order 'cord nema1-15p roj spt-1 6' 18/2 - 220001-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 220001-01-ND.
CORD NEMA1-15P ROJ SPT-1 9' 18/2 - 220002-01
 Order 'cord nema1-15p roj spt-1 9' 18/2 - 220002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 220002-01-ND.
CORD YE-2013 GATOR CLIP SPT 1' - CA-2225
 Order 'cord ye-2013 gator clip spt 1' - CA-2225' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2225-ND.
CORD PATCH BANANA PLUG 72" BROWN - B-72-1
 Order 'cord patch banana plug 72" brown - B-72-1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number B-72-1-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F
 Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1348-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F-R
 Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9904-ND.

Send this link via E-Mail
Help With This Screen

CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CORD 18AWG 2COND 72" BLACK SPT-1 - 221001-01 Next: CORD 18AWG 2COND 72" WHITE SPT-1 - 221001-08
CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03