CORD SPT-2 18AWG 2COND 2.44M N-P - AK500-OE-13-8F-NP-R (AK500-OE-13-8F-NP-R-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CORD SPT-2 18AWG 2COND 2.44M N-P - AK500-OE-13-8F-NP-R
Order 'cord spt-2 18awg 2cond 2.44m n-p - AK500-OE-13-8F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-8F-NP-R-ND.
CORD SPT-2 18AWG 2COND 1.83M N-P - AK500-OE-13-6F-NP-R
Order 'cord spt-2 18awg 2cond 1.83m n-p - AK500-OE-13-6F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-6F-NP-R-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F
Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1348-ND.
CORD SPT-1 18AWG 2COND 2.74M N-P - AK500-OE-12-9F-NP-R
Order 'cord spt-1 18awg 2cond 2.74m n-p - AK500-OE-12-9F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-12-9F-NP-R-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F-R
Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9904-ND.
CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F-R
Order 'cord spt-1 18awg 2cond 1.83m blk - AK500-OE-12-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9902-ND.
CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R
Order 'cord spt-1 18awg 2cond 2.74m blk - AK500-OE-12-9F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9903-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9889-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-6-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9891-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-7-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-7-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9893-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-9-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9895-ND.
CORD SVT 18AWG 3COND 2M BLK - AK500-OE-11-2-R
Order 'cord svt 18awg 3cond 2m blk - AK500-OE-11-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9913-ND.
CORD 18AWG 2COND SPT-2 - 223020-01
Order 'cord 18awg 2cond spt-2 - 223020-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q348-ND.
CORD 18AWG 2COND SPT-2 - 223021-01
Order 'cord 18awg 2cond spt-2 - 223021-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q349-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
Send this link via E-Mail
Help With This Screen
