BATT 3V LITH CAMERA - RETAIL PKG - CR-2PA/1BOEM - Batteries
850mAh Lithium Battery 3V Panasonic - Consumer Division CR-2PA/1BOEM
| Digi-Key Part Number | P155-ND |
1 10 12 600 1200 4800 |
6.90000 6.21000 5.52000 4.14000 3.67080 3.51900 |
Extended Price
6.90 62.10 66.24 2484.00 4404.96 16891.20 |
| Manufacturer Part Number | CR-2PA/1BOEM | |||
| Description | BATT 3V LITH CAMERA - RETAIL PKG | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR-2PA/1BOEM |
| Vendor | Panasonic - Consumer Division |
| Category | Batteries |
| Battery Cell Size | Camera |
| Voltage - Rated | 3V |
| Capacity | 850mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 0.61" Dia x 1.06" H (15.5mm x 26.9mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR 2PA 1BOEM CR2PA1BOEM P155 ND P155ND P155 |
CR-2PA/1BOEM Specification Sheet
BATT 3V LITH CAMERA - RETAIL PKG - CR-2PA/1BOEM (P155-ND) - Batteries
Related parts 850mAh Lithium Battery 3V Panasonic - Consumer Division CR-2PA/1BOEMBATT 3V LITH CAMERA - RETAIL PKG - CR-2PA/1BOEM
Order 'batt 3v lith camera - retail pkg - CR-2PA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P155-ND.
BATT 3V LITH CAMERA - RETAIL PKG - CR-123APA/1B
Order 'batt 3v lith camera - retail pkg - CR-123APA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P154-ND.
BATT 3V LITHIUM CAMERA RETAIL PK - CR-V3A/1BOEM
Order 'batt 3v lithium camera retail pk - CR-V3A/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P212-ND.
BATT 3V LITH CAMERA - BULK PKG - CR-123A
Order 'batt 3v lith camera - bulk pkg - CR-123A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P151-ND.
BATT 3V LITH CAMERA - BULK PKG - CR-2
Order 'batt 3v lith camera - bulk pkg - CR-2' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P157-ND.
BATT 6V LITHIUM CAMERA RETAIL PK - CR-P2PA/1BOEM
Order 'batt 6v lithium camera retail pk - CR-P2PA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P205-ND.
BATT PACK 6V CAMERA - RETAIL PKG - 2CR-5MPA/1BOEM
Order 'batt pack 6v camera - retail pkg - 2CR-5MPA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P073-ND.
BATT 3V LITHIUM CAMERA BULK PK - CR-V3
Order 'batt 3v lithium camera bulk pk - CR-V3' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P063-ND.
BATT 6V LITHIUM CAMERA BULK PK - CR-P2
Order 'batt 6v lithium camera bulk pk - CR-P2' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P099-ND.
BATT PACK 6V CAMERA - BULK PKG - 2CR-5MPA/B
Order 'batt pack 6v camera - bulk pkg - 2CR-5MPA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P127-ND.
BATT LITH CAMERA 3V - CR-1-3N
Order 'batt lith camera 3v - CR-1-3N' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY100-ND.
BATT LITH CAMERA 3V - CR-V3
Order 'batt lith camera 3v - CR-V3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY212-ND.
BATT LITH 3V 35MAH 12MM W/LEGS - CR-1220-1FCE
Order 'batt lith 3v 35mah 12mm w/legs - CR-1220-1FCE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P279-ND.
BATT LITH CAMERA 3V - CR123A
Order 'batt lith camera 3v - CR123A' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY154-ND.
BATT LITH CAMERA 3V - CR2
Order 'batt lith camera 3v - CR2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY155-ND.
Options for 850mAh Lithium Battery 3V Panasonic - Consumer Division CR-2PA/1BOEM
Send this link via E-Mail
Help With This Screen
