CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5-R - Cable Assemblies
| Digi-Key Part Number | AE9912-ND |
1 10 25 50 100 |
8.38000 7.36600 6.60400 5.96900 5.08000 |
Extended Price
8.38 73.66 165.10 298.45 508.00 |
| Manufacturer Part Number | AK500-OE-11-1.5-R | |||
| Description | CORD SVT 18AWG 3COND 1.5M BLK | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK500-OE-11-1.5-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | IEC 320-C14 to IEC 320-C13 |
| Conductors | 3 |
| Length | 4.9' (1.5m) |
| Cord Type | SVT, 18AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK500 OE 11 1 5 R AK500OE1115R AE9912 ND AE9912ND AE9912 |
AK500-OE-11-1.5-R Specification Sheet
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5-R (AE9912-ND) - Cable Assemblies
Related parts Cable Assemblies :CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1342-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5-R
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9912-ND.
CORD SVT 18AWG 3COND .5M BLK - AK500-OE-11-.5-R
Order 'cord svt 18awg 3cond .5m blk - AK500-OE-11-.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9910-ND.
CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R
Order 'cord svt 18awg 3cond 1m blk - AK500-OE-11-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9911-ND.
CORD SVT 18AWG 3COND 2M BLK - AK500-OE-11-2-R
Order 'cord svt 18awg 3cond 2m blk - AK500-OE-11-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9913-ND.
CORD SVT 18AWG 3COND 2.5M BLK - AK500-OE-11-2.5-R
Order 'cord svt 18awg 3cond 2.5m blk - AK500-OE-11-2.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9914-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9889-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-7-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-7-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9893-ND.
CORD SVT 18AWG 3COND 2M BLACK - AK500-RA-6-2
Order 'cord svt 18awg 3cond 2m black - AK500-RA-6-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1333-ND.
CORD SVT 18AWG 3COND 2M BLACK - AK500-RA-6-2-R
Order 'cord svt 18awg 3cond 2m black - AK500-RA-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9899-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-6-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9891-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-8-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-8-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9894-ND.
Send this link via E-Mail
Help With This Screen
