Keywords:





CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R - Cable Assemblies

Digi-Key Part Number AE9911-ND
Price Break
1
10
25
50
100
Unit Price
8.28000
7.27900
6.52600
5.89860
5.02000
Extended Price
8.28
72.79
163.15
294.93
502.00
Manufacturer Part NumberAK500-OE-11-1-R
DescriptionCORD SVT 18AWG 3COND 1M BLK
Quantity Available 84
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAK500-OE-11-1-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
Connector TypeIEC 320-C14 to IEC 320-C13
Conductors3
Length3.28' (1.00m)
Cord TypeSVT, 18AWG
ColorBlack
Features-
ApprovalsCSA, UL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK500 OE 11 1 R
AK500OE111R
AE9911 ND
AE9911ND
AE9911

AK500-OE-11-1-R Specification Sheet

Image of CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R

CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R (AE9911-ND) - Cable Assemblies

Related parts Cable Assemblies :
CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R
 Order 'cord svt 18awg 3cond 1m blk - AK500-OE-11-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9911-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5
 Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1342-ND.
CORD SVT 18AWG 3COND .5M BLK - AK500-OE-11-.5-R
 Order 'cord svt 18awg 3cond .5m blk - AK500-OE-11-.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9910-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5-R
 Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9912-ND.
CORD SVT 18AWG 3COND 2M BLK - AK500-OE-11-2-R
 Order 'cord svt 18awg 3cond 2m blk - AK500-OE-11-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9913-ND.
CORD SVT 18AWG 3COND 2.5M BLK - AK500-OE-11-2.5-R
 Order 'cord svt 18awg 3cond 2.5m blk - AK500-OE-11-2.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9914-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
 Order 'cord svt 18awg 3cond shld 2m - AK500-OE-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9889-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
 Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-7-2-R
 Order 'cord svt 18awg 3cond shld 2m - AK500-OE-7-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9893-ND.
CORD SVT 18AWG 3COND 2M BLACK - AK500-RA-6-2
 Order 'cord svt 18awg 3cond 2m black - AK500-RA-6-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1333-ND.
CORD SJT 18AWG 3COND 1M BLACK - AK500-JC-6-1
 Order 'cord sjt 18awg 3cond 1m black - AK500-JC-6-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1337-ND.
CORD SVT 18AWG 3COND 2M BLACK - AK500-RA-6-2-R
 Order 'cord svt 18awg 3cond 2m black - AK500-RA-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9899-ND.
CORD SJT 18AWG 3COND 1M BLACK - AK500-JC-6-1-R
 Order 'cord sjt 18awg 3cond 1m black - AK500-JC-6-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9909-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-6-2-R
 Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9891-ND.

Send this link via E-Mail
Help With This Screen

CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5-R Next: CORD SVT 18AWG 3COND 2.5M BLK - AK500-OE-11-2.5-R
CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R