CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R - Cable Assemblies
| Digi-Key Part Number | AE9903-ND |
1 10 25 50 100 |
7.85000 6.90200 6.18800 5.59300 4.76000 |
Extended Price
7.85 69.02 154.70 279.65 476.00 |
| Manufacturer Part Number | AK500-OE-12-9F-R | |||
| Description | CORD SPT-1 18AWG 2COND 2.74M BLK | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK500-OE-12-9F-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | NEMA 1-15P to Cable (Round) |
| Conductors | 2 |
| Length | 9.0' (2.75m) |
| Cord Type | SPT-1, Unshielded, 18AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK500 OE 12 9F R AK500OE129FR AE9903 ND AE9903ND AE9903 |
AK500-OE-12-9F-R Specification Sheet
CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R (AE9903-ND) - Cable Assemblies
Related parts Cable Assemblies :CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R
Order 'cord spt-1 18awg 2cond 2.74m blk - AK500-OE-12-9F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9903-ND.
CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F-R
Order 'cord spt-1 18awg 2cond 1.83m blk - AK500-OE-12-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9902-ND.
CORD SPT-1 18AWG 2COND 2.74M N-P - AK500-OE-12-9F-NP-R
Order 'cord spt-1 18awg 2cond 2.74m n-p - AK500-OE-12-9F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-12-9F-NP-R-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F
Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1348-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F-R
Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9904-ND.
CORD SPT-2 18AWG 2COND 1.83M N-P - AK500-OE-13-6F-NP-R
Order 'cord spt-2 18awg 2cond 1.83m n-p - AK500-OE-13-6F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-6F-NP-R-ND.
CORD SPT-2 18AWG 2COND 2.44M N-P - AK500-OE-13-8F-NP-R
Order 'cord spt-2 18awg 2cond 2.44m n-p - AK500-OE-13-8F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-8F-NP-R-ND.
CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R
Order 'cord svt 18awg 3cond 1m blk - AK500-OE-11-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9911-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1342-ND.
CORD SVT 18AWG 3COND .5M BLK - AK500-OE-11-.5-R
Order 'cord svt 18awg 3cond .5m blk - AK500-OE-11-.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9910-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5-R
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9912-ND.
CORD SVT 18AWG 3COND 2M BLK - AK500-OE-11-2-R
Order 'cord svt 18awg 3cond 2m blk - AK500-OE-11-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9913-ND.
CORD SVT 18AWG 3COND 2.5M BLK - AK500-OE-11-2.5-R
Order 'cord svt 18awg 3cond 2.5m blk - AK500-OE-11-2.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9914-ND.
CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03
Order 'cord 18awg 2cond 72" brown spt-1 - 221001-03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q100-ND.
CORD 18AWG 2COND 72" WHITE SPT-1 - 221001-08
Order 'cord 18awg 2cond 72" white spt-1 - 221001-08' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q101-ND.
Send this link via E-Mail
Help With This Screen
