CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F-R - Cable Assemblies
| Digi-Key Part Number | AE9902-ND |
1 10 25 50 100 |
5.54000 4.87200 4.36800 3.94800 3.36000 |
Extended Price
5.54 48.72 109.20 197.40 336.00 |
| Manufacturer Part Number | AK500-OE-12-6F-R | |||
| Description | CORD SPT-1 18AWG 2COND 1.83M BLK | |||
| Quantity Available | 144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK500-OE-12-6F-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | NEMA 1-15P to Cable (Round) |
| Conductors | 2 |
| Length | 6.0' (1.83m) |
| Cord Type | SPT-1, Unshielded, 18AWG |
| Color | Black |
| Features | - |
| Approvals | UL, CSA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK500 OE 12 6F R AK500OE126FR AE9902 ND AE9902ND AE9902 |
AK500-OE-12-6F-R Specification Sheet
CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F-R (AE9902-ND) - Cable Assemblies
Related parts Cable Assemblies :CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F-R
Order 'cord spt-1 18awg 2cond 1.83m blk - AK500-OE-12-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9902-ND.
CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R
Order 'cord spt-1 18awg 2cond 2.74m blk - AK500-OE-12-9F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9903-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F-R
Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9904-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F
Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1348-ND.
CORD SPT-1 18AWG 2COND 2.74M N-P - AK500-OE-12-9F-NP-R
Order 'cord spt-1 18awg 2cond 2.74m n-p - AK500-OE-12-9F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-12-9F-NP-R-ND.
CORD SPT-2 18AWG 2COND 1.83M N-P - AK500-OE-13-6F-NP-R
Order 'cord spt-2 18awg 2cond 1.83m n-p - AK500-OE-13-6F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-6F-NP-R-ND.
CORD SPT-2 18AWG 2COND 2.44M N-P - AK500-OE-13-8F-NP-R
Order 'cord spt-2 18awg 2cond 2.44m n-p - AK500-OE-13-8F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-8F-NP-R-ND.
CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R
Order 'cord svt 18awg 3cond 1m blk - AK500-OE-11-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9911-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1342-ND.
CORD SVT 18AWG 3COND .5M BLK - AK500-OE-11-.5-R
Order 'cord svt 18awg 3cond .5m blk - AK500-OE-11-.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9910-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5-R
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9912-ND.
CORD SVT 18AWG 3COND 2M BLK - AK500-OE-11-2-R
Order 'cord svt 18awg 3cond 2m blk - AK500-OE-11-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9913-ND.
CORD SVT 18AWG 3COND 2.5M BLK - AK500-OE-11-2.5-R
Order 'cord svt 18awg 3cond 2.5m blk - AK500-OE-11-2.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9914-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9889-ND.
Send this link via E-Mail
Help With This Screen
