Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Fairchild Semiconductor (VA) Standard FFD06UP20S
DIODE ULT FAST 200V DPAK - FFD06UP20S - Discrete Semiconductor Products
| Digi-Key Part Number | FFD06UP20SDKR-ND |
1 25 100 1000 |
.58000 .43200 .32400 .19152 |
Extended Price
0.58 10.80 32.40 191.52 |
| Manufacturer Part Number | FFD06UP20S | |||
| Description | DIODE ULT FAST 200V DPAK | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FFD06UP20S |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 6A |
| Voltage - Forward (Vf) (Max) @ If | 1.15V @ 6A |
| Reverse Recovery Time (trr) | 35ns |
| Current - Reverse Leakage @ Vr | 100µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Digi-Reel® |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FFD06UP20S FFD06UP20S FFD06UP20SDKR ND FFD06UP20SDKRND FFD06UP20SDKR |
FFD06UP20S Specification Sheet
DIODE ULT FAST 200V DPAK - FFD06UP20S (FFD06UP20SDKR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Fairchild Semiconductor (VA) Standard FFD06UP20SDiodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Fairchild Semiconductor (VA) Standard FFD06UP20S
Order 'diode ult fast 200v dpak - FFD06UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD06UP20SCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Fairchild Semiconductor (VA) Standard FFD06UP20S
Order 'diode ult fast 200v dpak - FFD06UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD06UP20SDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 200V Fairchild Semiconductor (VA) Standard FFD10UP20S
Order 'diode ult fast 200v dpak - FFD10UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD10UP20SCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 200V Fairchild Semiconductor (VA) Standard FFD10UP20S
Order 'diode ult fast 200v dpak - FFD10UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD10UP20SDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Fairchild Semiconductor Standard FFD06UP20S
Order 'diode ult fast 200v dpak - FFD06UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFD06UP20STR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor (VA) Standard FFD20UP20S
Order 'diode ult fast 200v 20a dpak-3 - FFD20UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD20UP20SCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor (VA) Standard FFD20UP20S
Order 'diode ult fast 200v 20a dpak-3 - FFD20UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD20UP20SDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 200V Fairchild Semiconductor Standard FFD10UP20S
Order 'diode ult fast 200v dpak - FFD10UP20S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFD10UP20STR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 200V Fairchild Semiconductor (VA) Standard FFB10UP20STM
Order 'diode ultra fast 200v d2pak - FFB10UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB10UP20STMCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 200V Fairchild Semiconductor (VA) Standard FFB10UP20STM
Order 'diode ultra fast 200v d2pak - FFB10UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB10UP20STMDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor (VA) Standard FFB20UP20STM
Order 'diode ultra fast 200v d2pak - FFB20UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP20STMCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 200V Fairchild Semiconductor (VA) Standard FFB20UP20STM
Order 'diode ultra fast 200v d2pak - FFB20UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP20STMDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 300V Fairchild Semiconductor (VA) Standard FFB20UP30DNTM
Order 'diode ult fast 20a 300v d2-pak - FFB20UP30DNTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP30DNTMCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 300V Fairchild Semiconductor (VA) Standard FFB20UP30DNTPTM
Order 'diode ult fast 300v 10a d2pak - FFB20UP30DNTPTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP30DNTPTMCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 300V Fairchild Semiconductor (VA) Standard FFB20UP30DNTM
Order 'diode ult fast 20a 300v d2-pak - FFB20UP30DNTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP30DNTMDKR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Fairchild Semiconductor (VA) Standard FFD06UP20S
Send this link via E-Mail
Help With This Screen
