Keywords:





CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R - Cable Assemblies

Digi-Key Part Number AE9895-ND
Price Break
1
10
25
50
100
Unit Price
8.81000
7.74300
6.94200
6.27460
5.34000
Extended Price
8.81
77.43
173.55
313.73
534.00
Manufacturer Part NumberAK500-OE-9-2-R
DescriptionCORD SJT 18AWG 3COND SHLD 2M
Quantity Available 1240
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAK500-OE-9-2-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
Connector TypeIEC 320-C13 to Cable (Round)
Conductors3
Length6.56' (2.00m)
Cord TypeSJT, Shielded, 18AWG
ColorBlack
Features-
ApprovalsCSA, UL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AK500 OE 9 2 R
AK500OE92R
AE9895 ND
AE9895ND
AE9895

AK500-OE-9-2-R Specification Sheet

Image of CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R

CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R (AE9895-ND) - Cable Assemblies

Related parts Cable Assemblies :
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R
 Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-9-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9895-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-6-2-R
 Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9891-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-8-2-R
 Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-8-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9894-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2
 Order 'cord sjt 18awg 3cond shld 2m - AK500-RA-5-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1331-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3-R
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9896-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2-R
 Order 'cord sjt 18awg 3cond shld 2m - AK500-RA-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9897-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
 Order 'cord svt 18awg 3cond shld 2m - AK500-OE-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9889-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-7-2-R
 Order 'cord svt 18awg 3cond shld 2m - AK500-OE-7-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9893-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
 Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CORD SJT 18AWG 3COND SHLD 1M - AK500-JC-5-1
 Order 'cord sjt 18awg 3cond shld 1m - AK500-JC-5-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1336-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-RA-5-3-R
 Order 'cord sjt 18awg 3cond shld 3m - AK500-RA-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9898-ND.
CORD SJT 18AWG 3COND SHLD 1M - AK500-JC-5-1-R
 Order 'cord sjt 18awg 3cond shld 1m - AK500-JC-5-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9908-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
 Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3
 Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1335-ND.

Send this link via E-Mail
Help With This Screen

CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-8-2-R Next: CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R