IC AMP 88MHZ 1.8V CMOS SOT23-5 - LMV793MF/NOPB
| Digi-Key Part Number | LMV793MFCT-ND |
1 25 100 250 500 |
2.09000 1.55240 1.14750 .91124 .87750 |
Extended Price
2.09 38.81 114.75 227.81 438.75 |
| Manufacturer Part Number | LMV793MF/NOPB | |||
| Description | IC AMP 88MHZ 1.8V CMOS SOT23-5 | |||
| Quantity Available | 761 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV793MF/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 24 V/µs |
| Gain Bandwidth Product | 88MHz |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV793MF NOPB LMV793MFNOPB LMV793MFCT ND LMV793MFCTND LMV793MFCT |
LMV793MF/NOPB Specification Sheet
IC AMP 88MHZ 1.8V CMOS SOT23-5 - LMV793MF/NOPB (LMV793MFCT-ND)
Related parts:IC AMP 88MHZ 1.8V CMOS SOT23-5 - LMV793MF/NOPB
Order 'ic amp 88mhz 1.8v cmos sot23-5 - LMV793MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV793MFCT-ND.
IC AMP 88MHZ 1.8V CMOS SOT23-5 - LMV793MF/NOPB
Order 'ic amp 88mhz 1.8v cmos sot23-5 - LMV793MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV793MFDKR-ND.
IC AMP 88MHZ 1.8V CMOS SOT23-5 - LMV793MF/NOPB
Order 'ic amp 88mhz 1.8v cmos sot23-5 - LMV793MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV793MFTR-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMFE/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMFE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMFE-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMFX/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMFX-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMFE/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMFE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMFE-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMFX/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMFX-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMFTR-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMFTR-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2231AMFCT-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2231BMFCT-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2231AMFDKR-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2231BMFDKR-ND.
IC AMP PREC RRIO LN SGL SOT23-5 - LMP7731MF/NOPB
Order 'ic amp prec rrio ln sgl sot23-5 - LMP7731MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7731MFCT-ND.
IC AMP PREC RRIO LN SGL SOT23-5 - LMP7731MF/NOPB
Order 'ic amp prec rrio ln sgl sot23-5 - LMP7731MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7731MFDKR-ND.
Send this link via E-Mail
Help With This Screen