IC CONV DC-DC 600MA 3.3V 8-LLP - LM3676SD-3.3/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3676SD-3.3TR-ND |
1000 5000 10000 |
1.21600 1.16375 1.14000 |
Extended Price
1216.00 5818.75 11400.00 |
| Manufacturer Part Number | LM3676SD-3.3/NOPB | |||
| Description | IC CONV DC-DC 600MA 3.3V 8-LLP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3676SD-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.9 ~ 5.5 V |
| Voltage - Output | 3.3V |
| Current - Output | 600mA |
| Power - Output | 1.78W |
| Package / Case | 8-LLP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 250 mOhm (N-Chan), 380 mOhm (P-Chan) |
| Operating Temperature | -30°C ~ 85°C |
| Frequency - Switching | 2MHz |
| Drawing Number | 14; SDA08A; ; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3676SD 3 3 NOPB LM3676SD33NOPB LM3676SD 3 3TR ND LM3676SD33TRND LM3676SD-3.3TR |
LM3676SD-3.3/NOPB Specification Sheet
IC CONV DC-DC 600MA 3.3V 8-LLP - LM3676SD-3.3/NOPB (LM3676SD-3.3TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC-DC 600MA 3.3V 8-LLP - LM3676SD-3.3/NOPB
Order 'ic conv dc-dc 600ma 3.3v 8-llp - LM3676SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3676SD-3.3CT-ND.
IC CONV DC-DC 600MA 3.3V 8-LLP - LM3676SD-3.3/NOPB
Order 'ic conv dc-dc 600ma 3.3v 8-llp - LM3676SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3676SD-3.3DKR-ND.
IC CONV DC-DC 600MA 3.3V 8-LLP - LM3676SD-3.3/NOPB
Order 'ic conv dc-dc 600ma 3.3v 8-llp - LM3676SD-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3676SD-3.3TR-ND.
IC CONV DC-DC 600MA 3.3V 8-LLP - LM3676SDX-3.3/NOPB
Order 'ic conv dc-dc 600ma 3.3v 8-llp - LM3676SDX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3676SDX-3.3-ND.
IC CONV DC-DC 600MA 1.5V 8-LLP - LM3676SD-1.5/NOPB
Order 'ic conv dc-dc 600ma 1.5v 8-llp - LM3676SD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3676SD-1.5CT-ND.
IC CONV DC-DC 600MA 1.5V 8-LLP - LM3676SD-1.5/NOPB
Order 'ic conv dc-dc 600ma 1.5v 8-llp - LM3676SD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3676SD-1.5DKR-ND.
IC CONV DC-DC 600MA 1.5V 8-LLP - LM3676SD-1.5/NOPB
Order 'ic conv dc-dc 600ma 1.5v 8-llp - LM3676SD-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3676SD-1.5TR-ND.
IC CONV DC-DC 600MA 1.8V 8-LLP - LM3676SD-1.8/NOPB
Order 'ic conv dc-dc 600ma 1.8v 8-llp - LM3676SD-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3676SD-1.8CT-ND.
IC CONV DC-DC 600MA 1.8V 8-LLP - LM3676SD-1.8/NOPB
Order 'ic conv dc-dc 600ma 1.8v 8-llp - LM3676SD-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3676SD-1.8DKR-ND.
IC CONV DC-DC 600MA 1.8V 8-LLP - LM3676SD-1.8/NOPB
Order 'ic conv dc-dc 600ma 1.8v 8-llp - LM3676SD-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3676SD-1.8TR-ND.
IC CONV DC-DC 600MA ADJ 8-LLP - LM3676SD-ADJ/NOPB
Order 'ic conv dc-dc 600ma adj 8-llp - LM3676SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3676SD-ADJCT-ND.
IC CONV DC-DC 600MA ADJ 8-LLP - LM3676SD-ADJ/NOPB
Order 'ic conv dc-dc 600ma adj 8-llp - LM3676SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3676SD-ADJDKR-ND.
IC CONV DC-DC 600MA ADJ 8-LLP - LM3676SD-ADJ/NOPB
Order 'ic conv dc-dc 600ma adj 8-llp - LM3676SD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3676SD-ADJTR-ND.
IC CONV DC-DC 600MA 1.5V 8-LLP - LM3676SDX-1.5/NOPB
Order 'ic conv dc-dc 600ma 1.5v 8-llp - LM3676SDX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3676SDX-1.5-ND.
IC CONV DC-DC 600MA 1.8V 8-LLP - LM3676SDX-1.8/NOPB
Order 'ic conv dc-dc 600ma 1.8v 8-llp - LM3676SDX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3676SDX-1.8-ND.
Send this link via E-Mail
Help With This Screen
