Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ADC 8BIT 200MSPS BUFF 48-TQFP - ADC08B200CIVS/NOPB

Digi-Key Part Number ADC08B200CIVS-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
23.40000
21.84000
20.28000
19.81200
19.50000
19.34400
18.72000
Extended Price
23.40
546.00
2028.00
4953.00
9750.00
19344.00
93600.00
Manufacturer Part NumberADC08B200CIVS/NOPB
DescriptionIC ADC 8BIT 200MSPS BUFF 48-TQFP
Quantity Available 209
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationADC08B200CIVS/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Bits8
Package / Case48-TQFP
Data InterfaceParallel
PackagingTray
Sampling Rate (Per Second)200M
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADC08B200CIVS NOPB
ADC08B200CIVSNOPB
ADC08B200CIVS ND
ADC08B200CIVSND
ADC08B200CIVS

ADC08B200CIVS/NOPB Specification Sheet

Image of IC ADC 8BIT 200MSPS BUFF 48-TQFP - ADC08B200CIVS/NOPB

IC ADC 8BIT 200MSPS BUFF 48-TQFP - ADC08B200CIVS/NOPB (ADC08B200CIVS-ND)

Related parts:
IC ADC 8BIT 200MSPS BUFF 48-TQFP - ADC08B200CIVS/NOPB
 Order 'ic adc 8bit 200msps buff 48-tqfp - ADC08B200CIVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC08B200CIVS-ND.
IC ADC 8BIT 40MSPS DL 48-TQFP - MAX1195ECM+D
 Order 'ic adc 8bit 40msps dl 48-tqfp - MAX1195ECM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1195ECM+D-ND.
IC ADC 8BIT 40MSPS DL 48-TQFP - MAX1195ECM+TD
 Order 'ic adc 8bit 40msps dl 48-tqfp - MAX1195ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1195ECM+TD-ND.
IC ADC 8BIT 40MSPS DL 48-TQFP - MAX1196ECM+D
 Order 'ic adc 8bit 40msps dl 48-tqfp - MAX1196ECM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1196ECM+D-ND.
IC ADC 8BIT 40MSPS DL 48-TQFP - MAX1196ECM+TD
 Order 'ic adc 8bit 40msps dl 48-tqfp - MAX1196ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1196ECM+TD-ND.
IC ADC 8BIT 60MSPS DL 48-TQFP - MAX1197ECM+D
 Order 'ic adc 8bit 60msps dl 48-tqfp - MAX1197ECM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1197ECM+D-ND.
IC ADC 8BIT 60MSPS DL 48-TQFP - MAX1197ECM+TD
 Order 'ic adc 8bit 60msps dl 48-tqfp - MAX1197ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1197ECM+TD-ND.
IC ADC 8BIT 100MSPS DL 48-TQFP - MAX1198ECM+D
 Order 'ic adc 8bit 100msps dl 48-tqfp - MAX1198ECM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1198ECM+D-ND.
IC ADC 8BIT 100MSPS DL 48-TQFP - MAX1198ECM+TD
 Order 'ic adc 8bit 100msps dl 48-tqfp - MAX1198ECM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1198ECM+TD-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0801LCN/NOPB
 Order 'ic adc 8bit mpu compat 20-dip - ADC0801LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0801LCN-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0802LCN/NOPB
 Order 'ic adc 8bit mpu compat 20-dip - ADC0802LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCN-ND.
IC ADC 8BIT MPU COMPAT 20-SOIC - ADC0802LCWM/NOPB
 Order 'ic adc 8bit mpu compat 20-soic - ADC0802LCWM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCWM-ND.
IC ADC 8BIT MPU COMPAT 20-SOIC - ADC0802LCWMX/NOPB
 Order 'ic adc 8bit mpu compat 20-soic - ADC0802LCWMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0802LCWMX-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0803LCN/NOPB
 Order 'ic adc 8bit mpu compat 20-dip - ADC0803LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0803LCN-ND.
IC ADC 8BIT MPU COMPAT 20-DIP - ADC0804LCN/NOPB
 Order 'ic adc 8bit mpu compat 20-dip - ADC0804LCN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0804LCN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ADC 8BIT 200MSPS 44-LQFP - AD9054ABSTZ-200 Next: IC ADC 8BIT 20MSPS HS 24-SOP - TLC5510AINSR