CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R - Cable Assemblies
| Digi-Key Part Number | AE9892-ND |
1 10 25 50 100 |
12.34000 10.84600 9.72400 8.78900 7.48000 |
Extended Price
12.34 108.46 243.10 439.45 748.00 |
| Manufacturer Part Number | AK500-OE-6-3-R | |||
| Description | CORD SJT 18AWG 3COND SHLD 3M | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK500-OE-6-3-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to Cable (Round) |
| Conductors | 3 |
| Length | 9.84' (3.00m) |
| Cord Type | SJT, Shielded, 18AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK500 OE 6 3 R AK500OE63R AE9892 ND AE9892ND AE9892 |
AK500-OE-6-3-R Specification Sheet
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R (AE9892-ND) - Cable Assemblies
Related parts Cable Assemblies :CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9896-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-6-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9891-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-RA-5-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-RA-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9898-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-9-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9895-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2
Order 'cord sjt 18awg 3cond shld 2m - AK500-RA-5-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1331-ND.
CORD SJT 18AWG 3COND SHLD 1M - AK500-JC-5-1
Order 'cord sjt 18awg 3cond shld 1m - AK500-JC-5-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1336-ND.
CORD SJT 18AWG 3COND 1M BLACK - AK500-JC-6-1
Order 'cord sjt 18awg 3cond 1m black - AK500-JC-6-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1337-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-RA-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9897-ND.
CORD SJT 18AWG 3COND SHLD 1M - AK500-JC-5-1-R
Order 'cord sjt 18awg 3cond shld 1m - AK500-JC-5-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9908-ND.
CORD SJT 18AWG 3COND 1M BLACK - AK500-JC-6-1-R
Order 'cord sjt 18awg 3cond 1m black - AK500-JC-6-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9909-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9889-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-7-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-7-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9893-ND.
Send this link via E-Mail
Help With This Screen
