National Semiconductor (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 2.7 V ~ 5.5 V LM73CIMK-0/NOPB
DIGITAL TS W/SMBUS INTERFACE - LM73CIMK-0/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM73CIMK-0DKR-ND |
1 25 100 250 500 |
1.56000 1.15920 .85680 .68040 .65520 |
Extended Price
1.56 28.98 85.68 170.10 327.60 |
| Manufacturer Part Number | LM73CIMK-0/NOPB | |||
| Description | DIGITAL TS W/SMBUS INTERFACE | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM73CIMK-0/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | TSOT-23-6, TSOT-6 |
| Packaging | Digi-Reel® |
| Output Type | Digital |
| Sensing Temperature | -40°C ~ 150°C |
| Drawing Number | 14; MK06A; ; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Accuracy | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM73CIMK 0 NOPB LM73CIMK0NOPB LM73CIMK 0DKR ND LM73CIMK0DKRND LM73CIMK-0DKR |
LM73CIMK-0/NOPB Specification Sheet
DIGITAL TS W/SMBUS INTERFACE - LM73CIMK-0/NOPB (LM73CIMK-0DKR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 2.7 V ~ 5.5 V LM73CIMK-0/NOPBNational Semiconductor (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 2.7 V ~ 5.5 V LM73CIMK-0/NOPB
Order 'digital ts w/smbus interface - LM73CIMK-0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM73CIMK-0CT-ND.
National Semiconductor (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 2.7 V ~ 5.5 V LM73CIMK-0/NOPB
Order 'digital ts w/smbus interface - LM73CIMK-0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM73CIMK-0DKR-ND.
National Semiconductor Thermal Management Integrated Circuit (ics) Digital Tape & Reel (TR) 2.7 V ~ 5.5 V LM73CIMK-0/NOPB
Order 'digital ts w/smbus interface - LM73CIMK-0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM73CIMK-0TR-ND.
National Semiconductor (VA) Thermal Management Integrated Circuit (ics) Digital Cut Tape (CT) 2.7 V ~ 5.5 V LM73CIMK-1/NOPB
Order 'ic temp sensr dgtl 2.7v tsot23-6 - LM73CIMK-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM73CIMK-1CT-ND.
National Semiconductor (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 2.7 V ~ 5.5 V LM73CIMK-1/NOPB
Order 'ic temp sensr dgtl 2.7v tsot23-6 - LM73CIMK-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM73CIMK-1DKR-ND.
National Semiconductor (VA) Interface - Specialized Integrated Circuit (ics) Cut Tape (CT) 3.135 V ~ 3.465 V LMH0384SQE/NOPB
Order 'ic adapt cbl equalizer 16-llp - LMH0384SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH0384SQECT-ND.
National Semiconductor (VA) Interface - Specialized Integrated Circuit (ics) Digi-Reel® 3.135 V ~ 3.465 V LMH0384SQE/NOPB
Order 'ic adapt cbl equalizer 16-llp - LMH0384SQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH0384SQEDKR-ND.
National Semiconductor (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Cut Tape (CT) Analog and Digital ADC08351CILQ/NOPB
Order 'ic adc 8bit 42msps 24-llp - ADC08351CILQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC08351CILQCT-ND.
National Semiconductor (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Cut Tape (CT) Analog and Digital ADC1175-50CILQ/NOPB
Order 'ic adc 8bit 50msps 125mw 24llp - ADC1175-50CILQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC1175-50CILQCT-ND.
National Semiconductor (VA) Controller - Interface Integrated Circuit (ics) Precision Controller Cut Tape (CT) 85mA 3 V ~ 3.6 V LM3460M5-1.5/NOPB
Order 'ic controller precision sot23-5 - LM3460M5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.5CT-ND.
National Semiconductor (VA) Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 4 Differential, Unipolar Cut Tape (CT) Analog and Digital ADC12QS065CISQ/NOPB
Order 'ic adc 12bit quad lvds 60-llp - ADC12QS065CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12QS065CISQCT-ND.
National Semiconductor (VA) Interface - Specialized Integrated Circuit (ics) Cut Tape (CT) 3 V ~ 3.6 V DS16EV5110SQ/NOPB
Order 'ic cable equalizer hdmi 48-llp - DS16EV5110SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS16EV5110SQCT-ND.
National Semiconductor (VA) Interface - Specialized Integrated Circuit (ics) Digi-Reel® 3 V ~ 3.6 V DS16EV5110SQ/NOPB
Order 'ic cable equalizer hdmi 48-llp - DS16EV5110SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS16EV5110SQDKR-ND.
National Semiconductor (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Cut Tape (CT) Analog and Digital ADC12C170CISQ/NOPB
Order 'ic adc 12bit 170msps 1ghz 48llp - ADC12C170CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12C170CISQCT-ND.
National Semiconductor (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Digi-Reel® Analog and Digital ADC12C170CISQ/NOPB
Order 'ic adc 12bit 170msps 1ghz 48llp - ADC12C170CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12C170CISQDKR-ND.
Options for National Semiconductor (VA) Thermal Management Integrated Circuit (ics) Digital Digi-Reel® 2.7 V ~ 5.5 V LM73CIMK-0/NOPB
Send this link via E-Mail
Help With This Screen
