CONN HEADER 36POS R/A .100 15AU - 77315-825-36LF - Connectors
| Digi-Key Part Number | 77315-825-36LF-ND |
100 |
2.54750 |
Extended Price
254.75 |
| Manufacturer Part Number | 77315-825-36LF | |||
| Description | CONN HEADER 36POS R/A .100 15AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77315-825-36LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.318" (8.07mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK®, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
77315 825 36LF 7731582536LF |
77315-825-36LF Specification Sheet
CONN HEADER 36POS R/A .100 15AU - 77315-825-36LF (77315-825-36LF-ND) - Connectors
Related parts Connectors :CONN HEADER 36POS R/A .100 15AU - 77315-825-36LF
Order 'conn header 36pos r/a .100 15au - 77315-825-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-825-36LF-ND.
CONN HEADER 36POS R/A .100 15AU - 77319-804-36LF
Order 'conn header 36pos r/a .100 15au - 77319-804-36LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77319-804-36LF-ND.
CONN HEADER 30POS R/A .100 15AU - 77315-824-30LF
Order 'conn header 30pos r/a .100 15au - 77315-824-30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-824-30LF-ND.
CONN HEADER 5POS R/A .100 15AU - 68016-205HLF
Order 'conn header 5pos r/a .100 15au - 68016-205HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-205HLF-ND.
CONN HEADER 12POS R/A .100 15AU - 76345-803-12LF
Order 'conn header 12pos r/a .100 15au - 76345-803-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-803-12LF-ND.
CONN HEADER 20POS R/A .100 15AU - 76345-803-20LF
Order 'conn header 20pos r/a .100 15au - 76345-803-20LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-803-20LF-ND.
CONN HEADER 12POS R/A .100 15AU - 76345-804-12LF
Order 'conn header 12pos r/a .100 15au - 76345-804-12LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-804-12LF-ND.
CONN HEADER 30POS R/A .100 15AU - 76345-804-30LF
Order 'conn header 30pos r/a .100 15au - 76345-804-30LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-804-30LF-ND.
CONN HEADER 72POS R/A .100 15AU - 76345-804-72LF
Order 'conn header 72pos r/a .100 15au - 76345-804-72LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-804-72LF-ND.
CONN HEADER 40POS R/A .100 15AU - 76345-805-40LF
Order 'conn header 40pos r/a .100 15au - 76345-805-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76345-805-40LF-ND.
CONN HEADER 36POS R/A .100 30AU - 76382-336LF
Order 'conn header 36pos r/a .100 30au - 76382-336LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76382-336LF-ND.
CONN HEADER 7POS R/A .100 30GOLD - 77315-125-07LF
Order 'conn header 7pos r/a .100 30gold - 77315-125-07LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-125-07LF-ND.
CONN HEADER 36POS DUAL STR .100 - 1-103169-6
Order 'conn header 36pos dual str .100 - 1-103169-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103169-6-ND.
CONN HEADER 24POS RT/A .100 15AU - 2-103635-3
Order 'conn header 24pos rt/a .100 15au - 2-103635-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-103635-3-ND.
CONN HEADER 21POS RT/A .100 15AU - 2-103673-0
Order 'conn header 21pos rt/a .100 15au - 2-103673-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-103673-0-ND.
Send this link via E-Mail
Help With This Screen