CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
| Digi-Key Part Number | AE9889-ND |
1 10 25 50 100 |
8.51000 7.48200 6.70800 6.06300 5.16000 |
Extended Price
8.51 74.82 167.70 303.15 516.00 |
| Manufacturer Part Number | AK500-OE-5-2-R | |||
| Description | CORD SVT 18AWG 3COND SHLD 2M | |||
| Quantity Available | 402 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK500-OE-5-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to Cable (Round) |
| Conductors | 3 |
| Length | 6.56' (2.00m) |
| Cord Type | SVT, 18AWG |
| Color | Black |
| Features | - |
| Approvals | UL, CSA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK500 OE 5 2 R AK500OE52R AE9889 ND AE9889ND AE9889 |
AK500-OE-5-2-R Specification Sheet
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R (AE9889-ND)
Related parts :CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9889-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-7-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-7-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9893-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-6-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9891-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2
Order 'cord sjt 18awg 3cond shld 2m - AK500-RA-5-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1331-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-9-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9895-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-RA-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9897-ND.
CORD SVT 18AWG 3COND .5M BLK - AK500-OE-11-.5-R
Order 'cord svt 18awg 3cond .5m blk - AK500-OE-11-.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9910-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1342-ND.
CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R
Order 'cord svt 18awg 3cond 1m blk - AK500-OE-11-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9911-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5-R
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9912-ND.
CORD SVT 18AWG 3COND 2.5M BLK - AK500-OE-11-2.5-R
Order 'cord svt 18awg 3cond 2.5m blk - AK500-OE-11-2.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9914-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CORD SJT 18AWG 3COND SHLD 1M - AK500-JC-5-1
Order 'cord sjt 18awg 3cond shld 1m - AK500-JC-5-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1336-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
Send this link via E-Mail
Help With This Screen
