Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET DUAL N-CH 100V 8-SOIC - SI7942DP-T1-E3

Digi-Key Part Number SI7942DP-T1-E3CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.10000
2.88760
2.73000
2.46752
2.25750
1.68000
Extended Price
4.10
72.19
273.00
616.88
1128.75
1680.00
Manufacturer Part NumberSI7942DP-T1-E3
DescriptionMOSFET DUAL N-CH 100V 8-SOIC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSI7942DP-T1-E3
VendorSiliconix/Vishay
CategoryTransistors, FETs, IGBTs
Other Names SI7942DP T1 E3
SI7942DPT1E3
SI7942DP T1 E3CT ND
SI7942DPT1E3CTND
SI7942DP-T1-E3CT


Image of MOSFET DUAL N-CH 100V 8-SOIC - SI7942DP-T1-E3

MOSFET DUAL N-CH 100V 8-SOIC - SI7942DP-T1-E3 (SI7942DP-T1-E3CT-ND)

Related parts:
MOSFET DUAL N-CH 100V 8-SOIC - SI7942DP-T1-E3
 Order 'mosfet dual n-ch 100v 8-soic - SI7942DP-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7942DP-T1-E3CT-ND.
MOSFET DUAL N-CH 100V 8-SOIC - SI7942DP-T1-E3
 Order 'mosfet dual n-ch 100v 8-soic - SI7942DP-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7942DP-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4388DY-T1-E3
 Order 'mosfet dual n-ch 30v 8-soic - SI4388DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4388DY-T1-E3CT-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4388DY-T1-E3
 Order 'mosfet dual n-ch 30v 8-soic - SI4388DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4388DY-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4914DY-T1-E3
 Order 'mosfet dual n-ch 30v 8-soic - SI4914DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4914DY-T1-E3CT-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4914DY-T1-E3
 Order 'mosfet dual n-ch 30v 8-soic - SI4914DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4914DY-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4916DY-T1-E3
 Order 'mosfet dual n-ch 30v 8-soic - SI4916DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4916DY-T1-E3CT-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4916DY-T1-E3
 Order 'mosfet dual n-ch 30v 8-soic - SI4916DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4916DY-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4974DY-T1-E3
 Order 'mosfet dual n-ch 30v 8-soic - SI4974DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4974DY-T1-E3CT-ND.
MOSFET DUAL N-CH 30V 8-SOIC - SI4974DY-T1-E3
 Order 'mosfet dual n-ch 30v 8-soic - SI4974DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4974DY-T1-E3TR-ND.
MOSFET DUAL P-CH 30V 8-SOIC - SI7945DP-T1-E3
 Order 'mosfet dual p-ch 30v 8-soic - SI7945DP-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7945DP-T1-E3CT-ND.
MOSFET DUAL P-CH 30V 8-SOIC - SI7945DP-T1-E3
 Order 'mosfet dual p-ch 30v 8-soic - SI7945DP-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7945DP-T1-E3TR-ND.
MOSFET DUAL N-CH 150V 8-SOIC - SI7946DP-T1-E3
 Order 'mosfet dual n-ch 150v 8-soic - SI7946DP-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7946DP-T1-E3CT-ND.
MOSFET DUAL N-CH 150V 8-SOIC - SI7946DP-T1-E3
 Order 'mosfet dual n-ch 150v 8-soic - SI7946DP-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7946DP-T1-E3TR-ND.
MOSFET DUAL P-CH 60V 8-SOIC - SI7949DP-T1-E3
 Order 'mosfet dual p-ch 60v 8-soic - SI7949DP-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7949DP-T1-E3CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET DUAL ENHANCE HERMETIC SMD - HCT802TXV Next: MOSFET DUAL N-CH 100V 8-SOIC - SI7942DP-T1-E3