Mosfet - Single Discrete Semiconductor Product 14A 30V 1.8W Vishay/Siliconix (VA) Surface Mount SI7382DP-T1-E3
MOSFET N-CH 30V 14A PPAK 8SOIC - SI7382DP-T1-E3
| Digi-Key Part Number | SI7382DP-T1-E3CT-ND |
1 25 100 250 500 1000 |
3.02000 2.08800 1.98000 1.80000 1.65600 1.26000 |
Extended Price
3.02 52.20 198.00 450.00 828.00 1260.00 |
| Manufacturer Part Number | SI7382DP-T1-E3 | |||
| Description | MOSFET N-CH 30V 14A PPAK 8SOIC | |||
| Quantity Available | 8881 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI7382DP-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 14A |
| Rds On (Max) @ Id, Vgs | 4.7 mOhm @ 24A, 10V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 1.8W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 40nC @ 4.5V |
| Package / Case | PowerPAK SO-8 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI7382DP T1 E3 SI7382DPT1E3 SI7382DP T1 E3CT ND SI7382DPT1E3CTND SI7382DP-T1-E3CT |
SI7382DP-T1-E3 Specification Sheet
MOSFET N-CH 30V 14A PPAK 8SOIC - SI7382DP-T1-E3 (SI7382DP-T1-E3CT-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 14A 30V 1.8W Vishay/Siliconix (VA) Surface Mount SI7382DP-T1-E3Mosfet - Single Discrete Semiconductor Product 14A 30V 1.8W Vishay/Siliconix (VA) Surface Mount SI7382DP-T1-E3
Order 'mosfet n-ch 30v 14a ppak 8soic - SI7382DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7382DP-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.8W Vishay/Siliconix Surface Mount SI7382DP-T1-E3
Order 'mosfet n-ch 30v 14a ppak 8soic - SI7382DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7382DP-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.8W Vishay/Siliconix (VA) Surface Mount SI7382DP-T1-E3
Order 'mosfet n-ch 30v 14a ppak 8soic - SI7382DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7382DP-T1-E3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.9W Vishay/Siliconix (VA) Surface Mount SI7483ADP-T1-E3
Order 'mosfet p-ch 30v 14a ppak 8soic - SI7483ADP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7483ADP-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.9W Vishay/Siliconix Surface Mount SI7483ADP-T1-E3
Order 'mosfet p-ch 30v 14a ppak 8soic - SI7483ADP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7483ADP-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.9W Vishay/Siliconix (VA) Surface Mount SI7483ADP-T1-E3
Order 'mosfet p-ch 30v 14a ppak 8soic - SI7483ADP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7483ADP-T1-E3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.6W Vishay/Siliconix (VA) Surface Mount SI4430BDY-T1-E3
Order 'mosfet n-ch 30v 14a 8-soic - SI4430BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4430BDY-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.6W Vishay/Siliconix Surface Mount SI4430BDY-T1-E3
Order 'mosfet n-ch 30v 14a 8-soic - SI4430BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4430BDY-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.6W Vishay/Siliconix (VA) Surface Mount SI4430BDY-T1-E3
Order 'mosfet n-ch 30v 14a 8-soic - SI4430BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4430BDY-T1-E3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.9W Vishay/Siliconix (VA) Surface Mount SI7483ADP-T1-GE3
Order 'mosfet p-ch 30v 14a ppak 8soic - SI7483ADP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7483ADP-T1-GE3CT-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.9W Vishay/Siliconix (VA) Surface Mount SI7483ADP-T1-GE3
Order 'mosfet p-ch 30v 14a ppak 8soic - SI7483ADP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7483ADP-T1-GE3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 14A 30V 1.9W Vishay/Siliconix Surface Mount SI7483ADP-T1-GE3
Order 'mosfet p-ch 30v 14a ppak 8soic - SI7483ADP-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7483ADP-T1-GE3TR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 5.4W Vishay/Siliconix (VA) Surface Mount SI7336ADP-T1-E3
Order 'mosfet n-ch 30v 30a ppak 8soic - SI7336ADP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7336ADP-T1-E3CT-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 5.4W Vishay/Siliconix Surface Mount SI7336ADP-T1-E3
Order 'mosfet n-ch 30v 30a ppak 8soic - SI7336ADP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7336ADP-T1-E3TR-ND.
Mosfet - Single Discrete Semiconductor Product 24A 30V 56W Vishay/Siliconix (VA) Surface Mount SI7374DP-T1-E3
Order 'mosfet n-ch 30v 24a ppak 8soic - SI7374DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7374DP-T1-E3CT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 14A 30V 1.8W Vishay/Siliconix (VA) Surface Mount SI7382DP-T1-E3
Send this link via E-Mail
Help With This Screen
