MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI7309DN-T1-E3CT-ND |
1 25 100 250 500 1000 |
1.29000 .93000 .87000 .78000 .72000 .57000 |
Extended Price
1.29 23.25 87.00 195.00 360.00 570.00 |
| Manufacturer Part Number | SI7309DN-T1-E3 | |||
| Description | MOSFET P-CH 60V POWERPAK 1212-8 | |||
| Quantity Available | 2392 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI7309DN-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 8A |
| Rds On (Max) @ Id, Vgs @ 25° C | 115 mOhm @ 3.9A, 10V |
| Input Capacitance (Ciss) @ Vds | 600pF @ 30V |
| Power - Max | 19.8W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 22nC @ 10V |
| Package / Case | PowerPAK 1212-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI7309DN T1 E3 SI7309DNT1E3 SI7309DN T1 E3CT ND SI7309DNT1E3CTND SI7309DN-T1-E3CT |
SI7309DN-T1-E3 Specification Sheet
MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3 (SI7309DN-T1-E3CT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3
Order 'mosfet p-ch 60v powerpak 1212-8 - SI7309DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7309DN-T1-E3CT-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3
Order 'mosfet p-ch 60v powerpak 1212-8 - SI7309DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7309DN-T1-E3TR-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7309DN-T1-E3
Order 'mosfet p-ch 60v powerpak 1212-8 - SI7309DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7309DN-T1-E3DKR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7120DN-T1-E3
Order 'mosfet n-ch 60v powerpak 1212-8 - SI7120DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7120DN-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7120DN-T1-E3
Order 'mosfet n-ch 60v powerpak 1212-8 - SI7120DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7120DN-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7308DN-T1-E3
Order 'mosfet n-ch 60v powerpak 1212-8 - SI7308DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7308DN-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7308DN-T1-E3
Order 'mosfet n-ch 60v powerpak 1212-8 - SI7308DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7308DN-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7414DN-T1-E3
Order 'mosfet n-ch 60v powerpak 1212-8 - SI7414DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7414DN-T1-E3CT-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7414DN-T1-E3
Order 'mosfet n-ch 60v powerpak 1212-8 - SI7414DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7414DN-T1-E3TR-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7415DN-T1-E3
Order 'mosfet p-ch 60v powerpak 1212-8 - SI7415DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7415DN-T1-E3CT-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7415DN-T1-E3
Order 'mosfet p-ch 60v powerpak 1212-8 - SI7415DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7415DN-T1-E3TR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7120DN-T1-E3
Order 'mosfet n-ch 60v powerpak 1212-8 - SI7120DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7120DN-T1-E3DKR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7308DN-T1-E3
Order 'mosfet n-ch 60v powerpak 1212-8 - SI7308DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7308DN-T1-E3DKR-ND.
MOSFET N-CH 60V POWERPAK 1212-8 - SI7414DN-T1-E3
Order 'mosfet n-ch 60v powerpak 1212-8 - SI7414DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7414DN-T1-E3DKR-ND.
MOSFET P-CH 60V POWERPAK 1212-8 - SI7415DN-T1-E3
Order 'mosfet p-ch 60v powerpak 1212-8 - SI7415DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7415DN-T1-E3DKR-ND.
Send this link via E-Mail
Help With This Screen