MOSFET DUAL N-CH 40V 1212-8 - SI7222DN-T1-E3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI7222DN-T1-E3CT-ND |
1 25 100 250 500 1000 |
4.13000 3.06800 2.95000 2.65500 2.36000 1.77000 |
Extended Price
4.13 76.70 295.00 663.75 1180.00 1770.00 |
| Manufacturer Part Number | SI7222DN-T1-E3 | |||
| Description | MOSFET DUAL N-CH 40V 1212-8 | |||
| Quantity Available | 1510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI7222DN-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 40V |
| Current - Continuous Drain (Id) @ 25° C | 5.7A |
| Rds On (Max) @ Id, Vgs @ 25° C | 42 mOhm @ 5.7A, 10V |
| Input Capacitance (Ciss) @ Vds | 700pF @ 20V |
| Power - Max | 2.5W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 290nC @ 10V |
| Package / Case | PowerPAK 1212-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI7222DN T1 E3 SI7222DNT1E3 SI7222DN T1 E3CT ND SI7222DNT1E3CTND SI7222DN-T1-E3CT |
SI7222DN-T1-E3 Specification Sheet
MOSFET DUAL N-CH 40V 1212-8 - SI7222DN-T1-E3 (SI7222DN-T1-E3CT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET DUAL N-CH 40V 1212-8 - SI7222DN-T1-E3
Order 'mosfet dual n-ch 40v 1212-8 - SI7222DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7222DN-T1-E3CT-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7222DN-T1-E3
Order 'mosfet dual n-ch 40v 1212-8 - SI7222DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7222DN-T1-E3TR-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7222DN-T1-E3
Order 'mosfet dual n-ch 40v 1212-8 - SI7222DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7222DN-T1-E3DKR-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7216DN-T1-E3
Order 'mosfet dual n-ch 40v 1212-8 - SI7216DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7216DN-T1-E3CT-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7216DN-T1-E3
Order 'mosfet dual n-ch 40v 1212-8 - SI7216DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7216DN-T1-E3TR-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7216DN-T1-E3
Order 'mosfet dual n-ch 40v 1212-8 - SI7216DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7216DN-T1-E3DKR-ND.
MOSFET DUAL N-CH 30V 1212-8 - SI7212DN-T1-E3
Order 'mosfet dual n-ch 30v 1212-8 - SI7212DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7212DN-T1-E3CT-ND.
MOSFET DUAL N-CH 30V 1212-8 - SI7212DN-T1-E3
Order 'mosfet dual n-ch 30v 1212-8 - SI7212DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7212DN-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 1212-8 - SI7214DN-T1-E3
Order 'mosfet dual n-ch 30v 1212-8 - SI7214DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7214DN-T1-E3CT-ND.
MOSFET DUAL N-CH 30V 1212-8 - SI7214DN-T1-E3
Order 'mosfet dual n-ch 30v 1212-8 - SI7214DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7214DN-T1-E3TR-ND.
MOSFET DUAL N-CH 60V 1212-8 - SI7220DN-T1-E3
Order 'mosfet dual n-ch 60v 1212-8 - SI7220DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7220DN-T1-E3CT-ND.
MOSFET DUAL N-CH 60V 1212-8 - SI7220DN-T1-E3
Order 'mosfet dual n-ch 60v 1212-8 - SI7220DN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7220DN-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
Order 'mosfet dual n-ch 20v 1212-8 - SI7900AEDN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7900AEDN-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
Order 'mosfet dual n-ch 20v 1212-8 - SI7900AEDN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7900AEDN-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7904BDN-T1-E3
Order 'mosfet dual n-ch 20v 1212-8 - SI7904BDN-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7904BDN-T1-E3CT-ND.
Send this link via E-Mail
Help With This Screen