Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET DUAL N-CH 30V 1212-8 - SI7214DN-T1-E3

Digi-Key Part Number SI7214DN-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
Unit Price
.64800
.62400
.60480
.59520
.57600
Extended Price
1944.00
3744.00
7257.60
14284.80
29376.00
Manufacturer Part NumberSI7214DN-T1-E3
DescriptionMOSFET DUAL N-CH 30V 1212-8
Quantity Available 6000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSI7214DN-T1-E3
VendorSiliconix/Vishay
CategoryTransistors, FETs, IGBTs
Other Names SI7214DN T1 E3
SI7214DNT1E3
SI7214DN T1 E3TR ND
SI7214DNT1E3TRND
SI7214DN-T1-E3TR


Image of MOSFET DUAL N-CH 30V 1212-8 - SI7214DN-T1-E3

MOSFET DUAL N-CH 30V 1212-8 - SI7214DN-T1-E3 (SI7214DN-T1-E3TR-ND)

Related parts:
MOSFET DUAL N-CH 30V 1212-8 - SI7214DN-T1-E3
 Order 'mosfet dual n-ch 30v 1212-8 - SI7214DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7214DN-T1-E3CT-ND.
MOSFET DUAL N-CH 30V 1212-8 - SI7214DN-T1-E3
 Order 'mosfet dual n-ch 30v 1212-8 - SI7214DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7214DN-T1-E3TR-ND.
MOSFET DUAL N-CH 30V 1212-8 - SI7212DN-T1-E3
 Order 'mosfet dual n-ch 30v 1212-8 - SI7212DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7212DN-T1-E3CT-ND.
MOSFET DUAL N-CH 30V 1212-8 - SI7212DN-T1-E3
 Order 'mosfet dual n-ch 30v 1212-8 - SI7212DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7212DN-T1-E3TR-ND.
MOSFET DUAL P-CH 30V 1212-8 - SI7923DN-T1-E3
 Order 'mosfet dual p-ch 30v 1212-8 - SI7923DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7923DN-T1-E3CT-ND.
MOSFET DUAL P-CH 30V 1212-8 - SI7923DN-T1-E3
 Order 'mosfet dual p-ch 30v 1212-8 - SI7923DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7923DN-T1-E3TR-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7216DN-T1-E3
 Order 'mosfet dual n-ch 40v 1212-8 - SI7216DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7216DN-T1-E3CT-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7216DN-T1-E3
 Order 'mosfet dual n-ch 40v 1212-8 - SI7216DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7216DN-T1-E3TR-ND.
MOSFET DUAL N-CH 60V 1212-8 - SI7220DN-T1-E3
 Order 'mosfet dual n-ch 60v 1212-8 - SI7220DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7220DN-T1-E3CT-ND.
MOSFET DUAL N-CH 60V 1212-8 - SI7220DN-T1-E3
 Order 'mosfet dual n-ch 60v 1212-8 - SI7220DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7220DN-T1-E3TR-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7222DN-T1-E3
 Order 'mosfet dual n-ch 40v 1212-8 - SI7222DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7222DN-T1-E3CT-ND.
MOSFET DUAL N-CH 40V 1212-8 - SI7222DN-T1-E3
 Order 'mosfet dual n-ch 40v 1212-8 - SI7222DN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7222DN-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
 Order 'mosfet dual n-ch 20v 1212-8 - SI7900AEDN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7900AEDN-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
 Order 'mosfet dual n-ch 20v 1212-8 - SI7900AEDN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7900AEDN-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7904BDN-T1-E3
 Order 'mosfet dual n-ch 20v 1212-8 - SI7904BDN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7904BDN-T1-E3CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET DUAL N-CH 30V 1212-8 - SI7214DN-T1-E3 Next: MOSFET DUAL N-CH 30V 2.9A 1206-8 - SI5902DC-T1-E3