MOSFET N-CH 75V 28A PWR PAK SO8 - SI7148DP-T1-E3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI7148DP-T1-E3CT-ND |
1 25 100 250 500 1000 |
4.10000 2.88760 2.73000 2.46752 2.25750 1.68000 |
Extended Price
4.10 72.19 273.00 616.88 1128.75 1680.00 |
| Manufacturer Part Number | SI7148DP-T1-E3 | |||
| Description | MOSFET N-CH 75V 28A PWR PAK SO8 | |||
| Quantity Available | 2546 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI7148DP-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 75V |
| Current - Continuous Drain (Id) @ 25° C | 28A |
| Rds On (Max) @ Id, Vgs @ 25° C | 11 mOhm @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 2900pF @ 35V |
| Power - Max | 96W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 100nC @ 10V |
| Package / Case | PowerPAK SO-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI7148DP T1 E3 SI7148DPT1E3 SI7148DP T1 E3CT ND SI7148DPT1E3CTND SI7148DP-T1-E3CT |
SI7148DP-T1-E3 Specification Sheet
MOSFET N-CH 75V 28A PWR PAK SO8 - SI7148DP-T1-E3 (SI7148DP-T1-E3CT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 75V 28A PWR PAK SO8 - SI7148DP-T1-E3
Order 'mosfet n-ch 75v 28a pwr pak so8 - SI7148DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7148DP-T1-E3CT-ND.
MOSFET N-CH 75V 28A PWR PAK SO8 - SI7148DP-T1-E3
Order 'mosfet n-ch 75v 28a pwr pak so8 - SI7148DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7148DP-T1-E3TR-ND.
MOSFET N-CH 75V 28A PWR PAK SO8 - SI7148DP-T1-E3
Order 'mosfet n-ch 75v 28a pwr pak so8 - SI7148DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7148DP-T1-E3DKR-ND.
MOSFET N-CH 20V 30A PWR PAK SO8 - SI7136DP-T1-E3
Order 'mosfet n-ch 20v 30a pwr pak so8 - SI7136DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7136DP-T1-E3CT-ND.
MOSFET N-CH 20V 30A PWR PAK SO8 - SI7136DP-T1-E3
Order 'mosfet n-ch 20v 30a pwr pak so8 - SI7136DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7136DP-T1-E3TR-ND.
MOSFET N-CH 60V 30A PWR PAK SO8 - SI7138DP-T1-E3
Order 'mosfet n-ch 60v 30a pwr pak so8 - SI7138DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7138DP-T1-E3CT-ND.
MOSFET N-CH 60V 30A PWR PAK SO8 - SI7138DP-T1-E3
Order 'mosfet n-ch 60v 30a pwr pak so8 - SI7138DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI7138DP-T1-E3TR-ND.
MOSFET N-CH 20V 30A PWR PAK SO8 - SI7136DP-T1-E3
Order 'mosfet n-ch 20v 30a pwr pak so8 - SI7136DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7136DP-T1-E3DKR-ND.
MOSFET N-CH 60V 30A PWR PAK SO8 - SI7138DP-T1-E3
Order 'mosfet n-ch 60v 30a pwr pak so8 - SI7138DP-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7138DP-T1-E3DKR-ND.
MOSFET N-CH 75V 50A D-PAK - FDD16AN08A0
Order 'mosfet n-ch 75v 50a d-pak - FDD16AN08A0' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD16AN08A0TR-ND.
MOSFET N-CH 75V 42A I-PAK - IRFU2407
Order 'mosfet n-ch 75v 42a i-pak - IRFU2407' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU2407-ND.
MOSFET N-CH 75V 42A I-PAK - IRFU2407PBF
Order 'mosfet n-ch 75v 42a i-pak - IRFU2407PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU2407PBF-ND.
MOSFET N-CH 75V SINGLE D-PAK - IRFR2607ZPBF
Order 'mosfet n-ch 75v single d-pak - IRFR2607ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR2607ZPBF-ND.
MOSFET N-CH 75V 50A D-PAK - FDD16AN08A0
Order 'mosfet n-ch 75v 50a d-pak - FDD16AN08A0' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD16AN08A0CT-ND.
MOSFET N-CH 75V 50A D-PAK - FDD16AN08A0
Order 'mosfet n-ch 75v 50a d-pak - FDD16AN08A0' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD16AN08A0DKR-ND.
Send this link via E-Mail
Help With This Screen