Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET P-CH DUAL 20V 4.6A 8TSSOP - SI6983DQ-T1-E3

Digi-Key Part Number SI6983DQ-T1-E3CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.90000
2.00120
1.89750
1.72500
1.58700
1.20750
Extended Price
2.90
50.03
189.75
431.25
793.50
1207.50
Manufacturer Part NumberSI6983DQ-T1-E3
DescriptionMOSFET P-CH DUAL 20V 4.6A 8TSSOP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSI6983DQ-T1-E3
VendorSiliconix/Vishay
CategoryTransistors, FETs, IGBTs
Other Names SI6983DQ T1 E3
SI6983DQT1E3
SI6983DQ T1 E3CT ND
SI6983DQT1E3CTND
SI6983DQ-T1-E3CT


Image of MOSFET P-CH DUAL 20V 4.6A 8TSSOP - SI6983DQ-T1-E3

MOSFET P-CH DUAL 20V 4.6A 8TSSOP - SI6983DQ-T1-E3 (SI6983DQ-T1-E3CT-ND)

Related parts:
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
 Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3900DV-T1-E3CT-ND.
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
 Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3900DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 1.8A 6-TSO - SI3911DV-T1-E3
 Order 'mosfet p-ch dual 20v 1.8a 6-tso - SI3911DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3911DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 1.8A 6-TSO - SI3911DV-T1-E3
 Order 'mosfet p-ch dual 20v 1.8a 6-tso - SI3911DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3911DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
 Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3951DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
 Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3951DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
 Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3981DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
 Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3981DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3
 Order 'mosfet p-ch dual 20v 2.1a 6-tsop - SI3983DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3983DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3
 Order 'mosfet p-ch dual 20v 2.1a 6-tsop - SI3983DV-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI3983DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 7.1A 8-SOIC - SI4913DY-T1-E3
 Order 'mosfet p-ch dual 20v 7.1a 8-soic - SI4913DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4913DY-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 7.1A 8-SOIC - SI4913DY-T1-E3
 Order 'mosfet p-ch dual 20v 7.1a 8-soic - SI4913DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4913DY-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 6.3A 8-SOIC - SI4943BDY-T1-E3
 Order 'mosfet p-ch dual 20v 6.3a 8-soic - SI4943BDY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4943BDY-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 6.3A 8-SOIC - SI4943BDY-T1-E3
 Order 'mosfet p-ch dual 20v 6.3a 8-soic - SI4943BDY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4943BDY-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 4.9A 8-SOIC - SI4963BDY-T1-E3
 Order 'mosfet p-ch dual 20v 4.9a 8-soic - SI4963BDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4963BDY-T1-E3CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET P-CH DUAL 20V 4.4A 8-TSSO - FDW2502P Next: MOSFET P-CH DUAL 20V 4.6A 8TSSOP - SI6983DQ-T1-E3