Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET DUAL N-CH 20V 6A 8PWRPAK - SI5938DU-T1-GE3

Digi-Key Part Number SI5938DU-T1-GE3CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.46000
1.05400
.98600
.88400
.81600
.64600
Extended Price
1.46
26.35
98.60
221.00
408.00
646.00
Manufacturer Part NumberSI5938DU-T1-GE3
DescriptionMOSFET DUAL N-CH 20V 6A 8PWRPAK
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSI5938DU-T1-GE3
VendorVishay/Siliconix (VA)
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI5938DU T1 GE3
SI5938DUT1GE3
SI5938DU T1 GE3CT ND
SI5938DUT1GE3CTND
SI5938DU-T1-GE3CT

SI5938DU-T1-GE3 Specification Sheet

Image of MOSFET DUAL N-CH 20V 6A 8PWRPAK - SI5938DU-T1-GE3

MOSFET DUAL N-CH 20V 6A 8PWRPAK - SI5938DU-T1-GE3 (SI5938DU-T1-GE3CT-ND)

Related parts:
MOSFET DUAL N-CH 20V 6A 8PWRPAK - SI5938DU-T1-GE3
 Order 'mosfet dual n-ch 20v 6a 8pwrpak - SI5938DU-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5938DU-T1-GE3CT-ND.
MOSFET DUAL N-CH 20V 6A 8PWRPAK - SI5938DU-T1-GE3
 Order 'mosfet dual n-ch 20v 6a 8pwrpak - SI5938DU-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5938DU-T1-GE3TR-ND.
MOSFET DUAL N-CH 20V 6A 8PWRPAK - SI5938DU-T1-GE3
 Order 'mosfet dual n-ch 20v 6a 8pwrpak - SI5938DU-T1-GE3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5938DU-T1-GE3DKR-ND.
MOSFET DUAL P-CH 20V 6A 8PWRPAK - SI5947DU-T1-E3
 Order 'mosfet dual p-ch 20v 6a 8pwrpak - SI5947DU-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5947DU-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 6A 8PWRPAK - SI5947DU-T1-E3
 Order 'mosfet dual p-ch 20v 6a 8pwrpak - SI5947DU-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5947DU-T1-E3TR-ND.
MOSFET DUAL P-CH 12V 6A 8PWRPAK - SI5943DU-T1-E3
 Order 'mosfet dual p-ch 12v 6a 8pwrpak - SI5943DU-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5943DU-T1-E3CT-ND.
MOSFET DUAL P-CH 12V 6A 8PWRPAK - SI5943DU-T1-E3
 Order 'mosfet dual p-ch 12v 6a 8pwrpak - SI5943DU-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5943DU-T1-E3TR-ND.
MOSFET DUAL N-CH 40V 6A 8PWRPAK - SI5944DU-T1-E3
 Order 'mosfet dual n-ch 40v 6a 8pwrpak - SI5944DU-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5944DU-T1-E3CT-ND.
MOSFET DUAL N-CH 40V 6A 8PWRPAK - SI5944DU-T1-E3
 Order 'mosfet dual n-ch 40v 6a 8pwrpak - SI5944DU-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5944DU-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 5.2A 8TSSOP - SI6968BEDQ-T1-E3
 Order 'mosfet dual n-ch 20v 5.2a 8tssop - SI6968BEDQ-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI6968BEDQ-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 5.2A 8TSSOP - SI6968BEDQ-T1-E3
 Order 'mosfet dual n-ch 20v 5.2a 8tssop - SI6968BEDQ-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI6968BEDQ-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
 Order 'mosfet dual n-ch 20v 1212-8 - SI7900AEDN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7900AEDN-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
 Order 'mosfet dual n-ch 20v 1212-8 - SI7900AEDN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7900AEDN-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7904BDN-T1-E3
 Order 'mosfet dual n-ch 20v 1212-8 - SI7904BDN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7904BDN-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 1212-8 - SI7904BDN-T1-E3
 Order 'mosfet dual p-ch 20v 1212-8 - SI7904BDN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7904BDN-T1-E3TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET DUAL N-CH 20V 6A 8-TSSOP - AO8830 Next: MOSFET DUAL N-CH 20V 6A 8PWRPAK - SI5938DU-T1-GE3