Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET DUAL N-CH 20V 4.4A 1206-8 - SI5908DC-T1-E3

Digi-Key Part Number SI5908DC-T1-E3CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.72000
1.24000
1.16000
1.04000
.96000
.76000
Extended Price
1.72
31.00
116.00
260.00
480.00
760.00
Manufacturer Part NumberSI5908DC-T1-E3
DescriptionMOSFET DUAL N-CH 20V 4.4A 1206-8
Quantity Available 2110
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSI5908DC-T1-E3
VendorSiliconix/Vishay
CategoryTransistors, FETs, IGBTs
Other Names SI5908DC T1 E3
SI5908DCT1E3
SI5908DC T1 E3CT ND
SI5908DCT1E3CTND
SI5908DC-T1-E3CT


Image of MOSFET DUAL N-CH 20V 4.4A 1206-8 - SI5908DC-T1-E3

MOSFET DUAL N-CH 20V 4.4A 1206-8 - SI5908DC-T1-E3 (SI5908DC-T1-E3CT-ND)

Related parts:
MOSFET DUAL N-CH 20V 4.4A 1206-8 - SI5908DC-T1-E3
 Order 'mosfet dual n-ch 20v 4.4a 1206-8 - SI5908DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5908DC-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 4.4A 1206-8 - SI5908DC-T1-E3
 Order 'mosfet dual n-ch 20v 4.4a 1206-8 - SI5908DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5908DC-T1-E3TR-ND.
MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3
 Order 'mosfet dual p-ch 20v 2.1a 1206-8 - SI5903DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5903DC-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3
 Order 'mosfet dual p-ch 20v 2.1a 1206-8 - SI5903DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5903DC-T1-E3TR-ND.
MOSFET DUAL N-CH 20V 3.1A 1206-8 - SI5904DC-T1-E3
 Order 'mosfet dual n-ch 20v 3.1a 1206-8 - SI5904DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5904DC-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 3.1A 1206-8 - SI5904DC-T1-E3
 Order 'mosfet dual n-ch 20v 3.1a 1206-8 - SI5904DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5904DC-T1-E3TR-ND.
MOSFET DUAL N-CH 8V 4A 1206-8 - SI5920DC-T1-E3
 Order 'mosfet dual n-ch 8v 4a 1206-8 - SI5920DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5920DC-T1-E3CT-ND.
MOSFET DUAL N-CH 8V 4A 1206-8 - SI5920DC-T1-E3
 Order 'mosfet dual n-ch 8v 4a 1206-8 - SI5920DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5920DC-T1-E3TR-ND.
MOSFET DUAL P-CH 20V 2.7A 1206-8 - SI5933DC-T1-E3
 Order 'mosfet dual p-ch 20v 2.7a 1206-8 - SI5933DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5933DC-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 2.7A 1206-8 - SI5933DC-T1-E3
 Order 'mosfet dual p-ch 20v 2.7a 1206-8 - SI5933DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5933DC-T1-E3TR-ND.
MOSFET DUAL P-CH 20V 3A 1206-8 - SI5935DC-T1-E3
 Order 'mosfet dual p-ch 20v 3a 1206-8 - SI5935DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5935DC-T1-E3CT-ND.
MOSFET DUAL P-CH 20V 3A 1206-8 - SI5935DC-T1-E3
 Order 'mosfet dual p-ch 20v 3a 1206-8 - SI5935DC-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI5935DC-T1-E3TR-ND.
MOSFET DUAL P-CH 20V 3A 1206-8 - SI5935DC-T1-E3
 Order 'mosfet dual p-ch 20v 3a 1206-8 - SI5935DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5935DC-T1-E3DKR-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
 Order 'mosfet dual n-ch 20v 1212-8 - SI7900AEDN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7900AEDN-T1-E3CT-ND.
MOSFET DUAL N-CH 20V 1212-8 - SI7900AEDN-T1-E3
 Order 'mosfet dual n-ch 20v 1212-8 - SI7900AEDN-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI7900AEDN-T1-E3TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET DUAL N-CH 20V 3.1A 1206-8 - SI5904DC-T1-E3 Next: MOSFET DUAL N-CH 20V 4.4A 1206-8 - SI5908DC-T1-E3