Mosfet - Array Discrete Semiconductor Product 2.1A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5903DC-T1-E3
MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3
| Digi-Key Part Number | SI5903DC-T1-E3CT-ND |
1 25 100 250 500 1000 |
2.60000 1.79800 1.70500 1.55000 1.42600 1.08500 |
Extended Price
2.60 44.95 170.50 387.50 713.00 1085.00 |
| Manufacturer Part Number | SI5903DC-T1-E3 | |||
| Description | MOSFET DUAL P-CH 20V 2.1A 1206-8 | |||
| Quantity Available | 4742 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI5903DC-T1-E3 |
| Vendor | Vishay/Siliconix (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2.1A |
| Rds On (Max) @ Id, Vgs | 155 mOhm @ 2.1A, 4.5V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 1.1W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 6nC @ 4.5V |
| Package / Case | 1206-8 ChipFet |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI5903DC T1 E3 SI5903DCT1E3 SI5903DC T1 E3CT ND SI5903DCT1E3CTND SI5903DC-T1-E3CT |
SI5903DC-T1-E3 Specification Sheet
MOSFET DUAL P-CH 20V 2.1A 1206-8 - SI5903DC-T1-E3 (SI5903DC-T1-E3CT-ND)
Related parts Mosfet - Array Discrete Semiconductor Product 2.1A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5903DC-T1-E3Mosfet - Array Discrete Semiconductor Product 2.1A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5903DC-T1-E3
Order 'mosfet dual p-ch 20v 2.1a 1206-8 - SI5903DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5903DC-T1-E3CT-ND.
Mosfet - Array Discrete Semiconductor Product 2.1A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5903DC-T1-E3
Order 'mosfet dual p-ch 20v 2.1a 1206-8 - SI5903DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5903DC-T1-E3DKR-ND.
Mosfet - Array Discrete Semiconductor Product 2.1A 20V 1.1W Vishay/Siliconix Surface Mount SI5903DC-T1-E3
Order 'mosfet dual p-ch 20v 2.1a 1206-8 - SI5903DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI5903DC-T1-E3TR-ND.
Mosfet - Array Discrete Semiconductor Product 3.1A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5904DC-T1-E3
Order 'mosfet dual n-ch 20v 3.1a 1206-8 - SI5904DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5904DC-T1-E3CT-ND.
Mosfet - Array Discrete Semiconductor Product 4.4A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5908DC-T1-E3
Order 'mosfet dual n-ch 20v 4.4a 1206-8 - SI5908DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5908DC-T1-E3CT-ND.
Mosfet - Array Discrete Semiconductor Product 2.7A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5933DC-T1-E3
Order 'mosfet dual p-ch 20v 2.7a 1206-8 - SI5933DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5933DC-T1-E3CT-ND.
Mosfet - Array Discrete Semiconductor Product 3A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5935DC-T1-E3
Order 'mosfet dual p-ch 20v 3a 1206-8 - SI5935DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5935DC-T1-E3CT-ND.
Mosfet - Array Discrete Semiconductor Product 3.1A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5904DC-T1-E3
Order 'mosfet dual n-ch 20v 3.1a 1206-8 - SI5904DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5904DC-T1-E3DKR-ND.
Mosfet - Array Discrete Semiconductor Product 4.4A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5908DC-T1-E3
Order 'mosfet dual n-ch 20v 4.4a 1206-8 - SI5908DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5908DC-T1-E3DKR-ND.
Mosfet - Array Discrete Semiconductor Product 2.7A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5933DC-T1-E3
Order 'mosfet dual p-ch 20v 2.7a 1206-8 - SI5933DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5933DC-T1-E3DKR-ND.
Mosfet - Array Discrete Semiconductor Product 3A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5935DC-T1-E3
Order 'mosfet dual p-ch 20v 3a 1206-8 - SI5935DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5935DC-T1-E3DKR-ND.
Mosfet - Array Discrete Semiconductor Product 3.1A, 2.1A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5513DC-T1-E3
Order 'mosfet n/p-ch 20v chipfet 1206-8 - SI5513DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5513DC-T1-E3CT-ND.
Mosfet - Array Discrete Semiconductor Product 3.1A, 2.1A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5513DC-T1-E3
Order 'mosfet n/p-ch 20v chipfet 1206-8 - SI5513DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5513DC-T1-E3DKR-ND.
Mosfet - Array Discrete Semiconductor Product 5A, 3.9A 20V 2.1W Vishay/Siliconix (VA) Surface Mount SI5509DC-T1-E3
Order 'mosfet n/p-ch 20v chipfet 1206-8 - SI5509DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5509DC-T1-E3CT-ND.
Mosfet - Array Discrete Semiconductor Product 4.4A, 3A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5515DC-T1-E3
Order 'mosfet n/p-ch 20v chipfet 1206-8 - SI5515DC-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI5515DC-T1-E3CT-ND.
Options for Mosfet - Array Discrete Semiconductor Product 2.1A 20V 1.1W Vishay/Siliconix (VA) Surface Mount SI5903DC-T1-E3
Send this link via E-Mail
Help With This Screen
