MOSFET N-CH 30V 9.5A 8-SOIC - SI4420BDY-T1-E3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI4420BDY-T1-E3TR-ND |
2500 5000 10000 25000 50000 |
.74100 .72675 .71250 .69825 .68400 |
Extended Price
1852.50 3633.75 7125.00 17456.25 34200.00 |
| Manufacturer Part Number | SI4420BDY-T1-E3 | |||
| Description | MOSFET N-CH 30V 9.5A 8-SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI4420BDY-T1-E3 |
| Vendor | Vishay/Siliconix |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 9.5A |
| Rds On (Max) @ Id, Vgs @ 25° C | 8.5 mOhm @ 13.5A, 10V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 1.4W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 25nC @ 5V |
| Package / Case | 8-SOIC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI4420BDY T1 E3 SI4420BDYT1E3 SI4420BDY T1 E3TR ND SI4420BDYT1E3TRND SI4420BDY-T1-E3TR |
SI4420BDY-T1-E3 Specification Sheet
MOSFET N-CH 30V 9.5A 8-SOIC - SI4420BDY-T1-E3 (SI4420BDY-T1-E3TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DUAL 40V 5A 8-SOIC - SI4908DY-T1-E3
Order 'mosfet n-ch dual 40v 5a 8-soic - SI4908DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4908DY-T1-E3CT-ND.
MOSFET N-CH DUAL 40V 5A 8-SOIC - SI4908DY-T1-E3
Order 'mosfet n-ch dual 40v 5a 8-soic - SI4908DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4908DY-T1-E3TR-ND.
MOSFET N-CH DUAL 40V 5A 8-SOIC - SI4908DY-T1-E3
Order 'mosfet n-ch dual 40v 5a 8-soic - SI4908DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4908DY-T1-E3DKR-ND.
MOSFET N-CH WFET 20V 19A 8-SOIC - SI4398DY-T1-E3
Order 'mosfet n-ch wfet 20v 19a 8-soic - SI4398DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4398DY-T1-E3CT-ND.
MOSFET N-CH WFET 20V 19A 8-SOIC - SI4398DY-T1-E3
Order 'mosfet n-ch wfet 20v 19a 8-soic - SI4398DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4398DY-T1-E3TR-ND.
MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3
Order 'mosfet n-ch dual 60v 5.3a 8-soic - SI4900DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4900DY-T1-E3CT-ND.
MOSFET N-CH DUAL 60V 5.3A 8-SOIC - SI4900DY-T1-E3
Order 'mosfet n-ch dual 60v 5.3a 8-soic - SI4900DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4900DY-T1-E3TR-ND.
MOSFET N-CH DUAL 40V 8A 8-SOIC - SI4904DY-T1-E3
Order 'mosfet n-ch dual 40v 8a 8-soic - SI4904DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4904DY-T1-E3CT-ND.
MOSFET N-CH DUAL 40V 8A 8-SOIC - SI4904DY-T1-E3
Order 'mosfet n-ch dual 40v 8a 8-soic - SI4904DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4904DY-T1-E3TR-ND.
MOSFET N-CH DUAL 40V 6.6A 8-SOIC - SI4906DY-T1-E3
Order 'mosfet n-ch dual 40v 6.6a 8-soic - SI4906DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4906DY-T1-E3CT-ND.
MOSFET N-CH DUAL 40V 6.6A 8-SOIC - SI4906DY-T1-E3
Order 'mosfet n-ch dual 40v 6.6a 8-soic - SI4906DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4906DY-T1-E3TR-ND.
MOSFET N-CH DUAL 40V 7.6A 8-SOIC - SI4910DY-T1-E3
Order 'mosfet n-ch dual 40v 7.6a 8-soic - SI4910DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4910DY-T1-E3CT-ND.
MOSFET N-CH DUAL 40V 7.6A 8-SOIC - SI4910DY-T1-E3
Order 'mosfet n-ch dual 40v 7.6a 8-soic - SI4910DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4910DY-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 7.1A 8-SOIC - SI4913DY-T1-E3
Order 'mosfet p-ch dual 20v 7.1a 8-soic - SI4913DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4913DY-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 7.1A 8-SOIC - SI4913DY-T1-E3
Order 'mosfet p-ch dual 20v 7.1a 8-soic - SI4913DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4913DY-T1-E3TR-ND.
Send this link via E-Mail
Help With This Screen