Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F - Cable Assemblies

Digi-Key Part Number AE1346-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAK500-OE-12-9F
DescriptionCORD SPT-1 18AWG 2COND 2.74M BLK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAK500-OE-12-9F
VendorAssmann Electronics Inc
CategoryCable Assemblies
Connector TypeNEMA 1-15P to Cable (Round)
Conductors2
Length9.0' (2.75m)
Cord TypeSPT-1, Unshielded, 18AWG
ColorBlack
Features-
ApprovalsUL, CSA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AK500 OE 12 9F
AK500OE129F
AE1346 ND
AE1346ND
AE1346


Image of CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F

CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F (AE1346-ND) - Cable Assemblies

Related parts Cable Assemblies :
CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F
 Order 'cord spt-1 18awg 2cond 2.74m blk - AK500-OE-12-9F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1346-ND.
CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R
 Order 'cord spt-1 18awg 2cond 2.74m blk - AK500-OE-12-9F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9903-ND.
CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F
 Order 'cord spt-1 18awg 2cond 1.83m blk - AK500-OE-12-6F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1345-ND.
CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F-R
 Order 'cord spt-1 18awg 2cond 1.83m blk - AK500-OE-12-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9902-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F
 Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1347-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F
 Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1348-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F-R
 Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9904-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F-R
 Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9905-ND.
CORD SPT-1 18AWG 2COND 2.74M N-P - AK500-OE-12-9F-NP-R
 Order 'cord spt-1 18awg 2cond 2.74m n-p - AK500-OE-12-9F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-12-9F-NP-R-ND.
CORD SPT-1 18AWG 2COND 1.83M N-P - AK500-OE-12-NP-6F-R
 Order 'cord spt-1 18awg 2cond 1.83m n-p - AK500-OE-12-NP-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK500-OE-12-NP-6F-R-ND.
CORD SPT-2 18AWG 2COND 1.83M N-P - AK500-OE-13-6F-NP-R
 Order 'cord spt-2 18awg 2cond 1.83m n-p - AK500-OE-13-6F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-6F-NP-R-ND.
CORD SPT-2 18AWG 2COND 2.44M N-P - AK500-OE-13-8F-NP-R
 Order 'cord spt-2 18awg 2cond 2.44m n-p - AK500-OE-13-8F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-8F-NP-R-ND.
CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1
 Order 'cord svt 18awg 3cond 1m blk - AK500-OE-11-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1341-ND.
CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R
 Order 'cord svt 18awg 3cond 1m blk - AK500-OE-11-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9911-ND.
CORD SVT 18AWG 3COND .5M BLK - AK500-OE-11-.5
 Order 'cord svt 18awg 3cond .5m blk - AK500-OE-11-.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1340-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD SPT-1 18AWG 2COND 1.83M N-P - AK500-OE-12-NP-6F-R Next: CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R