MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3 - Discrete Semiconductor Products
| Digi-Key Part Number | SI3983DV-T1-E3TR-ND |
3000 6000 12000 24000 51000 99000 |
.32200 .30590 .29900 .28750 .28290 .27600 |
Extended Price
966.00 1835.40 3588.00 6900.00 14427.90 27324.00 |
| Manufacturer Part Number | SI3983DV-T1-E3 | |||
| Description | MOSFET P-CH DUAL 20V 2.1A 6-TSOP | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI3983DV-T1-E3 |
| Vendor | Vishay/Siliconix |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2.1A |
| Rds On (Max) @ Id, Vgs @ 25° C | 110 mOhm @ 2.5A, 4.5V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 830mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 7.5nC @ 4.5V |
| Package / Case | 6-TSOP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI3983DV T1 E3 SI3983DVT1E3 SI3983DV T1 E3TR ND SI3983DVT1E3TRND SI3983DV-T1-E3TR |
SI3983DV-T1-E3 Specification Sheet
MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3 (SI3983DV-T1-E3TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3
Order 'mosfet p-ch dual 20v 2.1a 6-tsop - SI3983DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3983DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3
Order 'mosfet p-ch dual 20v 2.1a 6-tsop - SI3983DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3983DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 2.1A 6-TSOP - SI3983DV-T1-E3
Order 'mosfet p-ch dual 20v 2.1a 6-tsop - SI3983DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3983DV-T1-E3DKR-ND.
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3900DV-T1-E3CT-ND.
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3900DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3951DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3951DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3981DV-T1-E3CT-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3981DV-T1-E3TR-ND.
MOSFET N-CH DUAL 20V 2.0A 6-TSOP - SI3900DV-T1-E3
Order 'mosfet n-ch dual 20v 2.0a 6-tsop - SI3900DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3900DV-T1-E3DKR-ND.
MOSFET P-CH DUAL 20V 2.7A 6-TSOP - SI3951DV-T1-E3
Order 'mosfet p-ch dual 20v 2.7a 6-tsop - SI3951DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3951DV-T1-E3DKR-ND.
MOSFET P-CH DUAL 20V 1.6A 6-TSOP - SI3981DV-T1-E3
Order 'mosfet p-ch dual 20v 1.6a 6-tsop - SI3981DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3981DV-T1-E3DKR-ND.
MOSFET N/P-CH 20V 2A/1.5A 6-TSOP - SI3585DV-T1-E3
Order 'mosfet n/p-ch 20v 2a/1.5a 6-tsop - SI3585DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3585DV-T1-E3CT-ND.
MOSFET N/P-CH 20V 2A/1.5A 6-TSOP - SI3585DV-T1-E3
Order 'mosfet n/p-ch 20v 2a/1.5a 6-tsop - SI3585DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3585DV-T1-E3TR-ND.
MOSFET P-CH DUAL 20V 1.8A 6-TSO - SI3911DV-T1-E3
Order 'mosfet p-ch dual 20v 1.8a 6-tso - SI3911DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3911DV-T1-E3CT-ND.
Send this link via E-Mail
Help With This Screen