MOSFET N-CH DUAL 30V 2.5A 6-TSOP - SI3948DV-T1-E3
| Digi-Key Part Number | SI3948DV-T1-E3TR-ND |
3000 6000 12000 24000 51000 |
.45900 .43350 .42840 .42160 .40800 |
Extended Price
1377.00 2601.00 5140.80 10118.40 20808.00 |
| Manufacturer Part Number | SI3948DV-T1-E3 | |||
| Description | MOSFET N-CH DUAL 30V 2.5A 6-TSOP | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI3948DV-T1-E3 |
| Vendor | Vishay/Siliconix |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 2.5A |
| Rds On (Max) @ Id, Vgs @ 25° C | 105 mOhm @ 2.5A, 10V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | 1.15W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 3.2nC @ 5V |
| Package / Case | 6-TSOP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI3948DV T1 E3 SI3948DVT1E3 SI3948DV T1 E3TR ND SI3948DVT1E3TRND SI3948DV-T1-E3TR |
SI3948DV-T1-E3 Specification Sheet
MOSFET N-CH DUAL 30V 2.5A 6-TSOP - SI3948DV-T1-E3 (SI3948DV-T1-E3TR-ND)
Related parts :MOSFET N-CH DUAL 30V 2.5A VS-6 - TPC6201(TE85L,F)
Order 'mosfet n-ch dual 30v 2.5a vs-6 - TPC6201(TE85L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC6201FTR-ND.
MOSFET N-CH DUAL 30V 2.5A 6-TSOP - SI3948DV-T1-E3
Order 'mosfet n-ch dual 30v 2.5a 6-tsop - SI3948DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3948DV-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 2.5A 6-TSOP - SI3948DV-T1-E3
Order 'mosfet n-ch dual 30v 2.5a 6-tsop - SI3948DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3948DV-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 2.5A 6-TSOP - SI3948DV-T1-E3
Order 'mosfet n-ch dual 30v 2.5a 6-tsop - SI3948DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3948DV-T1-E3DKR-ND.
MOSFET P-CH DUAL 30V 1.8A 6-TSOP - SI3993DV-T1-E3
Order 'mosfet p-ch dual 30v 1.8a 6-tsop - SI3993DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3993DV-T1-E3CT-ND.
MOSFET P-CH DUAL 30V 1.8A 6-TSOP - SI3993DV-T1-E3
Order 'mosfet p-ch dual 30v 1.8a 6-tsop - SI3993DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3993DV-T1-E3TR-ND.
MOSFET P-CH DUAL 30V 1.8A 6-TSOP - SI3993DV-T1-E3
Order 'mosfet p-ch dual 30v 1.8a 6-tsop - SI3993DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3993DV-T1-E3DKR-ND.
MOSFET P-CH DUAL 30V 2.3A 6-TSOP - NTGD4161PT1G
Order 'mosfet p-ch dual 30v 2.3a 6-tsop - NTGD4161PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGD4161PT1G-ND.
MOSFET P-CH DUAL 30V 5A 8SOIC - FDS4953
Order 'mosfet p-ch dual 30v 5a 8soic - FDS4953' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4953TR-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1970DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1970DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1970DH-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1970DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1970DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1970DH-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1972DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1972DH-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
Order 'mosfet n-ch dual 30v 1.3a sot363 - SI1972DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1972DH-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4330DY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4330DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4330DY-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4330DY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4330DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI4330DY-T1-E3TR-ND.
Send this link via E-Mail
Help With This Screen