IC LOAD SWITCH LVL SHIFT 6-TSOP - SI3865BDV-T1-E3 - Integrated Circuits (ICs)
| Digi-Key Part Number | SI3865BDV-T1-E3TR-ND |
3000 6000 12000 24000 51000 |
.36450 .35100 .34020 .33480 .32400 |
Extended Price
1093.50 2106.00 4082.40 8035.20 16524.00 |
| Manufacturer Part Number | SI3865BDV-T1-E3 | |||
| Description | IC LOAD SWITCH LVL SHIFT 6-TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI3865BDV-T1-E3 |
| Vendor | Vishay/Siliconix |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 1.8 ~ 8 V |
| Package / Case | 6-TSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | 2.9A |
| Internal Switch(s) | Yes |
| Operating Temperature | -55°C ~ 150°C |
| Rds (On) | 60 mOhm |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI3865BDV T1 E3 SI3865BDVT1E3 SI3865BDV T1 E3TR ND SI3865BDVT1E3TRND SI3865BDV-T1-E3TR |
SI3865BDV-T1-E3 Specification Sheet
IC LOAD SWITCH LVL SHIFT 6-TSOP - SI3865BDV-T1-E3 (SI3865BDV-T1-E3TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LOAD SWITCH LVL SHIFT 6-TSOP - SI3865BDV-T1-E3
Order 'ic load switch lvl shift 6-tsop - SI3865BDV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3865BDV-T1-E3CT-ND.
IC LOAD SWITCH LVL SHIFT 6-TSOP - SI3865BDV-T1-E3
Order 'ic load switch lvl shift 6-tsop - SI3865BDV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3865BDV-T1-E3TR-ND.
IC LOAD SWITCH LVL SHIFT 6-TSOP - SI3865BDV-T1-E3
Order 'ic load switch lvl shift 6-tsop - SI3865BDV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3865BDV-T1-E3DKR-ND.
IC LOAD SWITCH LVL SHIFT 6-TSOP - SI3861BDV-T1-E3
Order 'ic load switch lvl shift 6-tsop - SI3861BDV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3861BDV-T1-E3CT-ND.
IC LOAD SWITCH LVL SHIFT 6-TSOP - SI3861BDV-T1-E3
Order 'ic load switch lvl shift 6-tsop - SI3861BDV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3861BDV-T1-E3TR-ND.
IC LOAD SWITCH LVL SHIFT 6-TSOP - SI3861BDV-T1-E3
Order 'ic load switch lvl shift 6-tsop - SI3861BDV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3861BDV-T1-E3DKR-ND.
IC LOAD SW LVL SHIFT 1.2A SC70-6 - SI1865DL-T1-E3
Order 'ic load sw lvl shift 1.2a sc70-6 - SI1865DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1865DL-T1-E3CT-ND.
IC LOAD SW LVL SHIFT 1.2A SC70-6 - SI1865DL-T1-E3
Order 'ic load sw lvl shift 1.2a sc70-6 - SI1865DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1865DL-T1-E3TR-ND.
IC LOAD SW LVL SHIFT 20V SC70-6 - SI1869DH-T1-E3
Order 'ic load sw lvl shift 20v sc70-6 - SI1869DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1869DH-T1-E3CT-ND.
IC LOAD SW LVL SHIFT 20V SC70-6 - SI1869DH-T1-E3
Order 'ic load sw lvl shift 20v sc70-6 - SI1869DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1869DH-T1-E3TR-ND.
IC LOAD SW LVL SHIFT 1.2A SC70-6 - SI1865DL-T1-E3
Order 'ic load sw lvl shift 1.2a sc70-6 - SI1865DL-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1865DL-T1-E3DKR-ND.
IC LOAD SW LVL SHIFT 20V SC70-6 - SI1869DH-T1-E3
Order 'ic load sw lvl shift 20v sc70-6 - SI1869DH-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1869DH-T1-E3DKR-ND.
MOSFET N-CH 30V 5A 6-TSOP - SI3424DV-T1-E3
Order 'mosfet n-ch 30v 5a 6-tsop - SI3424DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3424DV-T1-E3CT-ND.
MOSFET N-CH 30V 5A 6-TSOP - SI3424DV-T1-E3
Order 'mosfet n-ch 30v 5a 6-tsop - SI3424DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI3424DV-T1-E3TR-ND.
MOSFET N-CH 100V 1.8A 6-TSOP - SI3430DV-T1-E3
Order 'mosfet n-ch 100v 1.8a 6-tsop - SI3430DV-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI3430DV-T1-E3CT-ND.
Send this link via E-Mail
Help With This Screen
