ANTENNA 2.45GHZ WRT SERIES SMA - ANT-2.4-WRT-SMA - RF and RFID
| Digi-Key Part Number | ANT-2.4-WRT-SMA-ND |
1 25 100 200 |
12.22000 11.16800 10.47000 8.37600 |
Extended Price
12.22 279.20 1047.00 1675.20 |
| Manufacturer Part Number | ANT-2.4-WRT-SMA | |||
| Description | ANTENNA 2.45GHZ WRT SERIES SMA | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANT-2.4-WRT-SMA |
| Vendor | Linx Technologies Inc |
| Category | RF and RFID |
| Frequency | 2.45GHz (2.4GHz ~ 2.5GHz) |
| Number of Bands | Single |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| VSWR | 1.9 |
| Antenna Type | Dome, 1/4 Wave, Fixed |
| Height (Max) | 0.43" (11mm) |
| Termination | SMA Male |
| Gain | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANT 2 4 WRT SMA ANT24WRTSMA |
ANT-2.4-WRT-SMA Specification Sheet
ANTENNA 2.45GHZ WRT SERIES SMA - ANT-2.4-WRT-SMA (ANT-2.4-WRT-SMA-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 2.45GHZ 7MM RT ANGLE - ANT-2.4-JJB-RA
Order 'antenna 2.45ghz 7mm rt angle - ANT-2.4-JJB-RA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-JJB-RA-ND.
ANTENNA 2.45GHZ WRT SERIES SMA - ANT-2.4-WRT-SMA
Order 'antenna 2.45ghz wrt series sma - ANT-2.4-WRT-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-WRT-SMA-ND.
ANTENNA 2.45GHZ WRT SERIES RPSMA - ANT-2.4-WRT-RPS
Order 'antenna 2.45ghz wrt series rpsma - ANT-2.4-WRT-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-WRT-RPS-ND.
ANTENNA 2.4GHZ 1/4WAVE RA SMA - ANT-2.4-CW-RAH-SMA
Order 'antenna 2.4ghz 1/4wave ra sma - ANT-2.4-CW-RAH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RAH-SMA-ND.
ANTENNA 2.4GHZ RA 1/4 WAVE SMA - ANT-2.4-CW-RCS-SMA
Order 'antenna 2.4ghz ra 1/4 wave sma - ANT-2.4-CW-RCS-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCS-SMA-ND.
ANTENNA 2.4GHZ 1/2 WAVE WHIP SMA - ANT-2.4-CW-CT-SMA
Order 'antenna 2.4ghz 1/2 wave whip sma - ANT-2.4-CW-CT-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-CT-SMA-ND.
ANTENNA 2.4GHZ 1/2WAV WHIP SMA - ANT-2.4-CW-QW-SMA
Order 'antenna 2.4ghz 1/2wav whip sma - ANT-2.4-CW-QW-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-QW-SMA-ND.
ANTENNA YAGI 2.4GHZ 12-ELEMENT - ANT-2.4-YG12-N
Order 'antenna yagi 2.4ghz 12-element - ANT-2.4-YG12-N' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-YG12-N-ND.
ANTENNA YAGI 2.4GHZ 6-ELEMENT - ANT-2.4-YG6-N
Order 'antenna yagi 2.4ghz 6-element - ANT-2.4-YG6-N' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-YG6-N-ND.
ANTENNA 2.45GHZ 1/4 WAVE RP/SMA - ANT-2.4-CW-RH
Order 'antenna 2.45ghz 1/4 wave rp/sma - ANT-2.4-CW-RH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RH-ND.
ANTENNA 2.45GHZ 1/4 WAVE SMA - ANT-2.4-CW-RH-SMA
Order 'antenna 2.45ghz 1/4 wave sma - ANT-2.4-CW-RH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RH-SMA-ND.
ANTENNA 868MHZ WRT SERIES SMA - ANT-868-WRT-SMA
Order 'antenna 868mhz wrt series sma - ANT-868-WRT-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-868-WRT-SMA-ND.
ANTENNA 916MHZ WRT SERIES SMA - ANT-916-WRT-SMA
Order 'antenna 916mhz wrt series sma - ANT-916-WRT-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-916-WRT-SMA-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCL
Order 'antenna 2.4ghz 1/2 wave rp/sma - ANT-2.4-CW-RCL' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCL-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCT-RP
Order 'antenna 2.4ghz 1/2 wave rp/sma - ANT-2.4-CW-RCT-RP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCT-RP-ND.
Send this link via E-Mail
Help With This Screen
