CORD SVT 18AWG 3COND 2M BLACK - AK500-RA-6-2
| Digi-Key Part Number | AE1333-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AK500-RA-6-2 | |||
| Description | CORD SVT 18AWG 3COND 2M BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AK500-RA-6-2 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | IEC 320-C13, R/A to Cable (Round) |
| Conductors | 3 |
| Length | 6.56' (2.00m) |
| Cord Type | SVT, 18AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK500 RA 6 2 AK500RA62 AE1333 ND AE1333ND AE1333 |
AK500-RA-6-2 Specification Sheet
CORD SVT 18AWG 3COND 2M BLACK - AK500-RA-6-2 (AE1333-ND)
Related parts :CORD SVT 18AWG 3COND 2M BLACK - AK500-RA-6-2
Order 'cord svt 18awg 3cond 2m black - AK500-RA-6-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1333-ND.
CORD SVT 18AWG 3COND 2M BLACK - AK500-RA-6-2-R
Order 'cord svt 18awg 3cond 2m black - AK500-RA-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9899-ND.
CORD SJT 18AWG 3COND 2M BLACK - AK500-RA-7-2
Order 'cord sjt 18awg 3cond 2m black - AK500-RA-7-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1334-ND.
CORD SJT 18AWG 3COND 2M BLACK - AK500-RA-7-2-R
Order 'cord sjt 18awg 3cond 2m black - AK500-RA-7-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9900-ND.
CORD SVT 18AWG 3COND 2M BLK - AK500-OE-11-2-R
Order 'cord svt 18awg 3cond 2m blk - AK500-OE-11-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9913-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3
Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1335-ND.
CORD SJT 18AWG 3COND 1M BLACK - AK500-JC-6-1
Order 'cord sjt 18awg 3cond 1m black - AK500-JC-6-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1337-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1342-ND.
CORD SVT 18AWG 3COND SHLD 3M - AK500-OE-5-3-R
Order 'cord svt 18awg 3cond shld 3m - AK500-OE-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9890-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3-R
Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9901-ND.
CORD SJT 18AWG 3COND 1M BLACK - AK500-JC-6-1-R
Order 'cord sjt 18awg 3cond 1m black - AK500-JC-6-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9909-ND.
CORD SVT 18AWG 3COND .5M BLK - AK500-OE-11-.5-R
Order 'cord svt 18awg 3cond .5m blk - AK500-OE-11-.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9910-ND.
CORD SVT 18AWG 3COND 1M BLK - AK500-OE-11-1-R
Order 'cord svt 18awg 3cond 1m blk - AK500-OE-11-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9911-ND.
CORD SVT 18AWG 3COND 1.5M BLK - AK500-OE-11-1.5-R
Order 'cord svt 18awg 3cond 1.5m blk - AK500-OE-11-1.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9912-ND.
CORD SVT 18AWG 3COND 2.5M BLK - AK500-OE-11-2.5-R
Order 'cord svt 18awg 3cond 2.5m blk - AK500-OE-11-2.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9914-ND.
Send this link via E-Mail
Help With This Screen
