CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2 - Cable Assemblies
IEC 320-C13, R/A to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Assmann Electronics Inc AK500-RA-5-2
| Digi-Key Part Number | AE1331-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AK500-RA-5-2 | |||
| Description | CORD SJT 18AWG 3COND SHLD 2M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IEC 320-C13, R/A to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Assmann Electronics Inc AK500-RA-5-2
| Technical/Catalog Information | AK500-RA-5-2 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | IEC 320-C13, R/A to Cable (Round) |
| Conductors | 3 |
| Length | 6.56' (2.00m) |
| Cord Type | SJT, Shielded, 18AWG |
| Color | Black |
| Features | - |
| Approvals | CSA, UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK500 RA 5 2 AK500RA52 AE1331 ND AE1331ND AE1331 |
AK500-RA-5-2 Specification Sheet
CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2 (AE1331-ND) - Cable Assemblies
Related parts IEC 320-C13, R/A to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Assmann Electronics Inc AK500-RA-5-2CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2
Order 'cord sjt 18awg 3cond shld 2m - AK500-RA-5-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1331-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-RA-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9897-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-RA-5-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-RA-5-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9898-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-6-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9891-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-8-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-8-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9894-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-9-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-9-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9895-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9889-ND.
CORD SJT 18AWG 3COND SHLD 1M - AK500-JC-5-1
Order 'cord sjt 18awg 3cond shld 1m - AK500-JC-5-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1336-ND.
CORD SJT 18AWG 3COND SHLD 1M - AK500-JC-5-1-R
Order 'cord sjt 18awg 3cond shld 1m - AK500-JC-5-1-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9908-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-7-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-7-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9893-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3
Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1335-ND.
CORD SJT 18AWG 3COND 3M BLACK - AK500-RA-7-3-R
Order 'cord sjt 18awg 3cond 3m black - AK500-RA-7-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9901-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1339-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-6-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-6-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9892-ND.
CORD SJT 18AWG 3COND SHLD 3M - AK500-OE-9-3-R
Order 'cord sjt 18awg 3cond shld 3m - AK500-OE-9-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9896-ND.
Options for IEC 320-C13, R/A to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Assmann Electronics Inc AK500-RA-5-2
Send this link via E-Mail
Help With This Screen
