PWR CORD IEC ANGLED-PWR PLUG - AK500/U-1
| Digi-Key Part Number | AE1121-ND |
80 |
2.74000 |
Extended Price
219.20 |
| Manufacturer Part Number | AK500/U-1 | |||
| Description | PWR CORD IEC ANGLED-PWR PLUG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK500/U-1 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to IEC 320-C13, R/A |
| Conductors | 3 |
| Length | 6.56' (2.00m) |
| Cord Type | SVT, 18AWG |
| Color | Black |
| Features | - |
| Approvals | UL, CSA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK500 U 1 AK500U1 AE1121 ND AE1121ND AE1121 |
AK500/U-1 Specification Sheet
PWR CORD IEC ANGLED-PWR PLUG - AK500/U-1 (AE1121-ND)
Related parts:PWR CORD IEC ANGLED-PWR PLUG - AK500/U-1
Order 'pwr cord iec angled-pwr plug - AK500/U-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1121-ND.
PWR CORD IEC ANGLED-PWR PLUG - AK500/U-1-R
Order 'pwr cord iec angled-pwr plug - AK500/U-1-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9887-ND.
PWR CORD IEC STRAIGHT-PWR PLUG - AK500/U-2
Order 'pwr cord iec straight-pwr plug - AK500/U-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1122-ND.
PWR CORD IEC STRAIGHT-PWR PLUG - AK500/U-2-R
Order 'pwr cord iec straight-pwr plug - AK500/U-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9888-ND.
RELAY PWR SPDT 10A 5VDC PLUG-IN - G2R-1-SDC5(S)
Order 'relay pwr spdt 10a 5vdc plug-in - G2R-1-SDC5(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SDC5(S)-ND.
RELAY PWR SPDT 10A 12VDC PLUG-IN - G2R-1-SDDC12(S)
Order 'relay pwr spdt 10a 12vdc plug-in - G2R-1-SDDC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SDDC12(S)-ND.
RELAY PWR SPDT 10A 24VDC PLUG-IN - G2R-1-SDDC24(S)
Order 'relay pwr spdt 10a 24vdc plug-in - G2R-1-SDDC24(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SDDC24(S)-ND.
RELAY PWR SPDT 10A 6VDC PLUG-IN - G2R-1-SDDC6(S)
Order 'relay pwr spdt 10a 6vdc plug-in - G2R-1-SDDC6(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SDDC6(S)-ND.
CONN PWR CIR FEMALE 4POS - A-P04BFFA-S180-WP-R
Order 'conn pwr cir female 4pos - A-P04BFFA-S180-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10277-ND.
CONN PWR CIR MALE 4POS - A-P04BMMA-S180-WP-R
Order 'conn pwr cir male 4pos - A-P04BMMA-S180-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10278-ND.
CONN PWR CIR FEMALE 4POS - A-P04PFFS-SC-WP-R
Order 'conn pwr cir female 4pos - A-P04PFFS-SC-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10279-ND.
CONN PWR CIR MALE 4POS - A-P04PMMS-SC-WP-R
Order 'conn pwr cir male 4pos - A-P04PMMS-SC-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10280-ND.
CONN PWR CIR FEMALE 7POS - A-P07BFFA-S180-WP-R
Order 'conn pwr cir female 7pos - A-P07BFFA-S180-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10281-ND.
CONN PWR CIR MALE 7POS - A-P07BMMA-S180-WP-R
Order 'conn pwr cir male 7pos - A-P07BMMA-S180-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10282-ND.
CONN PWR CIR FEMALE 7POS - A-P07PFFS-SC-WP-R
Order 'conn pwr cir female 7pos - A-P07PFFS-SC-WP-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10283-ND.
Send this link via E-Mail
Help With This Screen