CORD 3COND M/F ITALY 2.5M BLACK - 381002-D01 - Cable Assemblies
| Digi-Key Part Number | Q415-ND |
1 10 100 250 500 1000 |
7.48000 6.75400 5.42700 4.58280 4.00392 3.37680 |
Extended Price
7.48 67.54 542.70 1145.70 2001.96 3376.80 |
| Manufacturer Part Number | 381002-D01 | |||
| Description | CORD 3COND M/F ITALY 2.5M BLACK | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381002-D01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | CEI 23-50 to IEC 320-C13 |
| Conductors | 3 |
| Length | 8.2' (2.5m) |
| Cord Type | H05VV-F, Unshielded |
| Color | Black |
| Features | - |
| Approvals | Italy |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381002 D01 381002D01 Q415 ND Q415ND Q415 |
381002-D01 Specification Sheet
CORD 3COND M/F ITALY 2.5M BLACK - 381002-D01 (Q415-ND) - Cable Assemblies
Related parts Cable Assemblies :CORD 3COND M/F ITALY 2.5M BLACK - 381002-D01
Order 'cord 3cond m/f italy 2.5m black - 381002-D01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q415-ND.
CORD 3COND M/F ITALY 1.8M BLACK - 381003-01
Order 'cord 3cond m/f italy 1.8m black - 381003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q416-ND.
CORD 3COND M/F ARGN 2.5M BLACK - 390002-01
Order 'cord 3cond m/f argn 2.5m black - 390002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q418-ND.
CORD 3COND BLK EURO UNSHLD 2.5M - 363012-D01
Order 'cord 3cond blk euro unshld 2.5m - 363012-D01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q134-ND.
CORD 3COND BLK UK UNSHIELD 2.5M - 369003-E01
Order 'cord 3cond blk uk unshield 2.5m - 369003-E01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q137-ND.
CORD 3COND M/F SWITZERLAND 2.5M - 378001-E01
Order 'cord 3cond m/f switzerland 2.5m - 378001-E01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q411-ND.
CORD EURO ROJ H05VV-F 2.5M 3X1.5 - 363014-D01
Order 'cord euro roj h05vv-f 2.5m 3x1.5 - 363014-D01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 363014-D01-ND.
CORD EURO ROJ H05VV-F 2.5M 3X1 - 366042-D01
Order 'cord euro roj h05vv-f 2.5m 3x1 - 366042-D01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 366042-D01-ND.
CORD EURO ROJ H05VV-F 2.5M 3X1.5 - 366044-D01
Order 'cord euro roj h05vv-f 2.5m 3x1.5 - 366044-D01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 366044-D01-ND.
CORD 3COND BLK AUSTL UNSHLD 2.5M - 373003-A01
Order 'cord 3cond blk austl unshld 2.5m - 373003-A01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q406-ND.
CORD 3COND BLK SWISS UNSHLD 2.5M - 377003-E01
Order 'cord 3cond blk swiss unshld 2.5m - 377003-E01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q409-ND.
CORD 3COND BLK ARGN UNSHLD 2.5M - 390001-01
Order 'cord 3cond blk argn unshld 2.5m - 390001-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q417-ND.
CORD 3COND BLK ISRAL UNSHLD 2.5M - 398001-01
Order 'cord 3cond blk isral unshld 2.5m - 398001-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q421-ND.
CORD 3COND M/F ARGN 1.8M BLACK - 390004-01
Order 'cord 3cond m/f argn 1.8m black - 390004-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q420-ND.
CORD 3COND M/F EURO UNSHLD 2.5M - 364002-D01
Order 'cord 3cond m/f euro unshld 2.5m - 364002-D01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q135-ND.
Send this link via E-Mail
Help With This Screen
